MEAN WELL IP67 LED Driver, 60V, 60 W
- RS Stock No.:
- 314-314
- Mfr. Part No.:
- XLN-60-H
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€22.10
(exc. VAT)
€27.18
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €22.10 |
*price indicative
- RS Stock No.:
- 314-314
- Mfr. Part No.:
- XLN-60-H
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 60V | |
| Product Type | LED Driver | |
| Maximum Output Power | 60W | |
| Input Voltage | 110V, 305V | |
| Dimming Operation | No | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Power | |
| Series | XLN | |
| Standards/Approvals | BS EN/EN55015(CISPR15), BS EN/EN61000-3-3, BS EN/EN61000-4-11, BS EN/EN61000-4-2, BS EN/EN61000-4-3, BS EN/EN61000-4-4, BS EN/EN61000-4-5, BS EN/EN61000-4-6, BS EN/EN61000-4-8, BS EN/EN61347-2-13(EL) appendix J, BS EN/EN62384, CSA C22.2 No. 250.13-12, DALI IEC62386-101, EAC TP TC 004, ENEC BS EN/EN61347-1, GB17625.1, GB19510.1, GB19510.14, GB/T 17743, UL8750 (type HL and Class P), 102, 207, AS/NZS 61347-1, AS/NZS 61347-2-13, BS EN/EN61000-3-2 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 60V | ||
Product Type LED Driver | ||
Maximum Output Power 60W | ||
Input Voltage 110V, 305V | ||
Dimming Operation No | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Operating Modes Constant Power | ||
Series XLN | ||
Standards/Approvals BS EN/EN55015(CISPR15), BS EN/EN61000-3-3, BS EN/EN61000-4-11, BS EN/EN61000-4-2, BS EN/EN61000-4-3, BS EN/EN61000-4-4, BS EN/EN61000-4-5, BS EN/EN61000-4-6, BS EN/EN61000-4-8, BS EN/EN61347-2-13(EL) appendix J, BS EN/EN62384, CSA C22.2 No. 250.13-12, DALI IEC62386-101, EAC TP TC 004, ENEC BS EN/EN61347-1, GB17625.1, GB19510.1, GB19510.14, GB/T 17743, UL8750 (type HL and Class P), 102, 207, AS/NZS 61347-1, AS/NZS 61347-2-13, BS EN/EN61000-3-2 | ||
Power Dissipation 0.5W | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 LED Driver 60 W 0 to 10 V dc PWM
- MEAN WELL IP67 1 Output LED Driver 60 W, 1.7A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED
- MEAN WELL LED Driver 60 W, 2.5A Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 60 W, 1.7A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL IP67 LED Driver 60 W, 5A 3 in 1 Dimming Constant Voltage LED Driver
- MEAN WELL LED Driver 60 W, 750mA Push Button
- MEAN WELL LED Driver 60 W B type 3 in 1, DA2 type
- MEAN WELL 1 Output LED Driver 60 W, 700mA LED Driver
