Inventronics IP20 1 Output LED Driver, 115V, 35 V, 75 W, 1.05 A, 150mA Dimmable
- RS Stock No.:
- 327-688
- Mfr. Part No.:
- OT-75/170-240/1A0-4DIM-NFC-G3
- Manufacturer:
- Inventronics
Get a bulk buy discount
Add 10 more to save €66.70
View bulk pricing optionsSubtotal (1 unit)*
€66.72
(exc. VAT)
€82.07
(inc. VAT)
In Stock
- 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €66.72 | - |
| 10 + | €60.05 | €66.70 |
*price indicative
- RS Stock No.:
- 327-688
- Mfr. Part No.:
- OT-75/170-240/1A0-4DIM-NFC-G3
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Output Voltage | 115V, 35V | |
| Maximum Output Power | 75W | |
| Input Voltage | 170V, 264V | |
| Dimming Operation | Dimmable | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP20 | |
| LED Voltage | 115V, 35V | |
| Operating Modes | Constant Current | |
| Driver Current | 1.05A, 150A | |
| Standards/Approvals | CCC / CE / DALI-2 / EL / ENEC / RCM / VDE | |
| Number of Outputs | 1 | |
| Power Dissipation | 6.5W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Output Voltage 115V, 35V | ||
Maximum Output Power 75W | ||
Input Voltage 170V, 264V | ||
Dimming Operation Dimmable | ||
Input Voltage Type AC/DC | ||
IP Rating IP20 | ||
LED Voltage 115V, 35V | ||
Operating Modes Constant Current | ||
Driver Current 1.05A, 150A | ||
Standards/Approvals CCC / CE / DALI-2 / EL / ENEC / RCM / VDE | ||
Number of Outputs 1 | ||
Power Dissipation 6.5W | ||
The Osram innovative LED driver combines advanced technology with exceptional performance, making it a perfect choice for a variety of lighting applications. Designed for efficiency and ease of use, this product is ideal for both outdoor and indoor environments, with robust features that support smart dimming and optimized energy consumption. Its compatibility with DALI-2 and flexible current settings enhance its versatility, allowing seamless integration into existing systems. The focus on user convenience is evident with its NFC programming capability, enabling quick and straightforward luminaire customization. This product not only ensures high efficiency and low power consumption but also operates within an extensive temperature range, making it highly reliable for demanding environments.
Supports multiple dimming options like AstroDIM and Mains DIM
Certified for DALI-2 compliance, ensuring compatibility with modern control systems
Delivers significant energy savings by adapting output based on ambient conditions
Provides easy wireless luminaire programming via NFC for hassle-free setup
Features integrated thermal management to maintain optimal performance
Comes with high surge protection for enhanced durability in challenging settings
Built to withstand extreme temperatures, ensuring long-term operability
Offers automatic overload and short-circuit protection for added safety
Ideal for various applications including street, urban, and industrial lighting
Designed with operational flexibility to accommodate both IP class I and II installations
Related links
- Inventronics IP20 1 Output LED Driver 51 V, 40.8 W Non-Dimmable
- Inventronics IP20 1 Output LED Driver 90 V 1.05 A, 150mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- Inventronics IP20 1 Output LED Driver 55 V 1.05 A, 150mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- Inventronics IP20 1 Output LED Driver 56 V 1.05 A, 150mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- Osram IP20 1 Output LED Driver 38 V 1.05 A, 150mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- Inventronics IP20 Driver, 75 W
- Osram IP20 1 Output LED Driver 80 V 150mA, 700 mA AstroDIM
- Osram IP20 1 Output LED Driver 77 V 1.05 A, 150mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
