Osram LED Driver, 56V, 40 W Dimmable

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
285-8552
Distrelec Article No.:
302-38-143
Mfr. Part No.:
OT40/170-240/1A0-4DIMLT2-G2-CE
Manufacturer:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Product Type

LED Driver

Output Voltage

56 V

Maximum Output Power

40 W

Dimming Operation

Yes

Distrelec Product Id

30238143

Input Voltage

264 V ac

Operating Modes

Constant Current

COO (Country of Origin):
CN
The LED driver is versatile and efficient constant current LED driver suitable for various lighting applications. With features like AstroDIM, MainsDIM, StepDIM, and DALI functionality, this driver offers easy wireless programming via NFC and a wide current output range of 200mA to 1050mA. It is designed for energy-saving and temperature protection, making it a reliable choice for lighting solutions.

Includes 4DIM functionality in one device, offering StepDIM, AstroDIM, MainsDIM, and DALI features

DALI-2 certified with Parts 251, 252, 253 for enhanced performance

Easy wireless programming via NFC for quick luminaire setup

High surge protection up to 10kV, ensuring longevity and durability

Wide current output range of 200mA to 1050mA for flexibility in applications

Integrated thermal management and customizable Driver Guard for added protection

Suitable for outdoor use with IP > 54 protection class I and II luminaires

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy