Osram IP20 1 Output LED Driver, 220V, 110 W Dimmable
- RS Stock No.:
- 285-8550
- Distrelec Article No.:
- 302-38-112
- Mfr. Part No.:
- OT-110/170-240/1A0-4DIMLT2G2CE
- Manufacturer:
- Osram
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-8550
- Distrelec Article No.:
- 302-38-112
- Mfr. Part No.:
- OT-110/170-240/1A0-4DIMLT2G2CE
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| IP Rating | IP20 | |
| Number of Outputs | 1 | |
| Product Type | LED Driver | |
| Output Voltage | 220 V | |
| Maximum Output Power | 110 W | |
| Dimming Operation | Yes | |
| Distrelec Product Id | 30238112 | |
| Input Voltage | 264 V ac | |
| Input Voltage Type | AC/DC | |
| Mount Type | PCB | |
| Operating Modes | Constant Current | |
| Series | OT | |
| Standards/Approvals | No | |
| Terminal Type | Push-in | |
| Select all | ||
|---|---|---|
Brand Osram | ||
IP Rating IP20 | ||
Number of Outputs 1 | ||
Product Type LED Driver | ||
Output Voltage 220 V | ||
Maximum Output Power 110 W | ||
Dimming Operation Yes | ||
Distrelec Product Id 30238112 | ||
Input Voltage 264 V ac | ||
Input Voltage Type AC/DC | ||
Mount Type PCB | ||
Operating Modes Constant Current | ||
Series OT | ||
Standards/Approvals No | ||
Terminal Type Push-in | ||
- COO (Country of Origin):
- CN
The versatile LED driver designed to provide constant current output for various lighting applications. With a wide range of features including dimming options, flexible current settings, and energy-saving capabilities, this LED driver offers high efficiency and reliability. Ideal for street and urban lighting, industrial settings, and outdoor luminaires, this product is suitable for a range of installations, ensuring consistent performance and lasting durability.
Flexible current setting with LEDset2 for easy customization
AstroDIM feature allows for autonomous dimming based on environmental conditions
MainsDIM function enables dimming via line voltage amplitude reduction
Integrated thermal management system for enhanced efficiency and protection
DALI-2 certified for compatibility with bidirectional tele management systems
High surge protection up to 10kV for increased reliability
Wide operating temperature range of -40 to 55°C, suitable for various environments
Related links
- Osram IP20 1 Output LED Driver 80 V 150mA, 700 mA AstroDIM
- Osram IP20 1 Output LED Driver 75 V 1.05 A, 200mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Inventronics IP20 1 Output LED Driver 55 V 1.05 A, 150mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- Osram IP20 1 Output LED Driver 64 V 1.6A Non-Dimmable
- Inventronics IP20 1 Output LED Driver 51 V, 40.8 W Non-Dimmable
- Inventronics IP20 1 Output LED Driver 35 V 1.05 A, 150mA Dimmable
- Osram IP20 1 Output LED Driver 56 V 1.05 A, 200mA Dimmable
- Osram IP20 1 Output LED Driver 38 V 1.05 A, 150mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
