Inventronics IP20 1 Output LED Driver, 260V, 54 V, 100 W, 100mA, 750 mA 1 to 100%
- RS Stock No.:
- 327-733
- Mfr. Part No.:
- OTi-DALI-100/220-240/750-D-NFC-L
- Manufacturer:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€88.76
(exc. VAT)
€109.17
(inc. VAT)
In Stock
- Plus 41 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €88.76 |
| 10 + | €79.89 |
*price indicative
- RS Stock No.:
- 327-733
- Mfr. Part No.:
- OTi-DALI-100/220-240/750-D-NFC-L
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 260V, 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 100W | |
| Input Voltage | 198V, 264V | |
| Dimming Operation | 1 to 100% | |
| Input Voltage Type | AC | |
| Terminal Type | Push | |
| IP Rating | IP20 | |
| Driver Current | 100mA, 750mA | |
| Operating Modes | Constant Current | |
| Number of Outputs | 1 | |
| Standards/Approvals | BIS, CCC, CE, EAC, EL, RCM, VDE-ENEC | |
| Power Dissipation | 10W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 260V, 54V | ||
Product Type LED Driver | ||
Maximum Output Power 100W | ||
Input Voltage 198V, 264V | ||
Dimming Operation 1 to 100% | ||
Input Voltage Type AC | ||
Terminal Type Push | ||
IP Rating IP20 | ||
Driver Current 100mA, 750mA | ||
Operating Modes Constant Current | ||
Number of Outputs 1 | ||
Standards/Approvals BIS, CCC, CE, EAC, EL, RCM, VDE-ENEC | ||
Power Dissipation 10W | ||
The Osram is an intelligent, dimmable LED driver meticulously crafted for a multitude of lighting applications. With its advanced DALI-2 certification, this non-isolated linear constant current driver ensures not only seamless integration into smart lighting networks but also delivers optimal performance for LED configurations up to 90W. Engineered for flexibility, it offers a programmable interface that allows fine-tuning of output currents, making it an essential choice for projects that require versatility and adaptability. Its innovative Driver Guard technology enhances thermal management, ensuring long-term operational reliability. This driver embodies the perfect blend of efficiency and functionality, suited for diverse environments ranging from offices to retail, thus redefining standards in lighting technology.
Integrates effortlessly with DALI and NFC for streamlined programming
Provides an adjustable current setting, catering to a variety of LED specifications
Delivers high-quality dimming across a wide range for enhanced user comfort
Ensures low standby power consumption, contributing to energy savings
Features multiple protective mechanisms, including overload and short-circuit protection
Offers automatic constant lumen output for consistent performance throughout its lifespan
Designed for compatibility with emergency lighting systems, enhancing safety
Supports feedback mechanisms for monitoring power consumption and operating hours
Related links
- Osram IP20 1 Output LED Driver 54 V 100mA, 750 mA 1 to 100%
- Inventronics IP20 1 Output LED Driver 54 V 1.4A 1 to 100% DALI NFC (SELV)
- Inventronics IP20 1 Output LED Driver 54 V 500mA Full analogue dimming
- Inventronics IP20 1 Output LED Driver 100 W, 2.1A Linear Constant Current LED Driver
- Inventronics IP20 1 Output LED Driver 54 V 1 A, 250mA 1 to 100%
- Inventronics IP20 1 Output LED Driver 54 V 700mA 1 to 100%
- Inventronics IP20 5 Output LED Driver 100 W, 700mA DALI / TouchDIM / TouchDIM Sensor Non-Isolated Driver
- Osram IP20 5 Output LED Driver 54 V 750mA LED Driver
