MEAN WELL LED Driver, 24V Output, 480W Output, 20A Output, Constant Current / Constant Voltage
- RS Stock No.:
- 424-804
- Mfr. Part No.:
- HLG-480H-24B
- Manufacturer:
- MEAN WELL
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€134.36
(exc. VAT)
€165.26
(inc. VAT)
- RS Stock No.:
- 424-804
- Mfr. Part No.:
- HLG-480H-24B
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 24V | |
| Maximum Output Power | 480W | |
| Output Current | 20A | |
| Input Voltage | 127 → 431 V dc | |
| Operation | Constant Current / Constant Voltage | |
| LED Driver Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Maximum Output Power 480W | ||
Output Current 20A | ||
Input Voltage 127 → 431 V dc | ||
Operation Constant Current / Constant Voltage | ||
LED Driver Type LED Driver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The MEANWELL AC-DC Single output LED driver Mix mode (CV+CC) with built-in PFC and Output 24VDC at 20A and 3 in 1 dimming and IP67 and Cable output.
Warranty pack 84 Months Bring-In
RoHS Compliant
Packing quantity 4
RoHS Compliant
Packing quantity 4
Related links
- MEAN WELL LED Driver 240W Output Constant Current / Constant Voltage
- MEAN WELL LED Driver 240W Output Constant Current / Constant Voltage
- MEAN WELL LED Driver 200W Output Constant Current / Constant Voltage
- RS PRO LED Driver 250W Output Constant Voltage
- 480W Constant Voltage+Constant Current L
- MEAN WELL IP67 24V 20A Smart timer dimming 3 in 1, 10V PWM
- MEAN WELL IP67 280V, 480 W 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 24V, 480 W 3 in 1 Constant Voltage+Constant Current LED Driver

