MEAN WELL LED Driver, 24V Output, 200W Output, 8.4A Output, Constant Current / Constant Voltage
- RS Stock No.:
- 424-887
- Mfr. Part No.:
- ELG-200-24B-3Y
- Manufacturer:
- MEAN WELL
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€44.99
(exc. VAT)
€55.34
(inc. VAT)
- RS Stock No.:
- 424-887
- Mfr. Part No.:
- ELG-200-24B-3Y
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 24V | |
| Maximum Output Power | 200W | |
| Output Current | 8.4A | |
| Input Voltage | 142 → 431 V dc | |
| Operation | Constant Current / Constant Voltage | |
| LED Driver Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Maximum Output Power 200W | ||
Output Current 8.4A | ||
Input Voltage 142 → 431 V dc | ||
Operation Constant Current / Constant Voltage | ||
LED Driver Type LED Driver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output LED Driver Mix Mode (CV+CC) with PFC and 3 wire input and Output 24VDC at 8.4A and Dimming 0 to 10VDC or PWM resistance and IP67 and Cable output
Warranty pack 60 Months Bring-In
RoHS Compliant
Packing quantity 12
RoHS Compliant
Packing quantity 12
Related links
- MEAN WELL IP67 12V, 200 W Constant Current / Constant Voltage
- MEAN WELL IP65 24V 8.4A 10V PWM additive Resistance
- MEAN WELL 60W Output Constant Current / Constant Voltage Dimmable
- MEAN WELL LED Driver 480W Output Constant Current / Constant Voltage
- MEAN WELL IP67 12V, 120 W Constant Current / Constant Voltage
- MEAN WELL IP65 297V, 100 W Constant Current / Constant Voltage
- MEAN WELL IP67 151V, 150 W Constant Current / Constant Voltage
- MEAN WELL IP67 24V, 96 W Constant Current / Constant Voltage

