MEAN WELL IP67 1 Output LED Driver, 48V, 75 W, 1.56A 3 in 1
- RS Stock No.:
- 634-244
- Mfr. Part No.:
- ELG-75-48D2-3Y
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€48.29
(exc. VAT)
€59.40
(inc. VAT)
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €48.29 |
*price indicative
- RS Stock No.:
- 634-244
- Mfr. Part No.:
- ELG-75-48D2-3Y
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V | |
| Product Type | LED Driver | |
| Maximum Output Power | 75W | |
| Input Voltage | 100V ac, 305V ac | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC | |
| Terminal Type | Cable | |
| IP Rating | IP67 | |
| Driver Current | 1.56A | |
| Operating Modes | Constant Current, Constant Voltage | |
| Standards/Approvals | UL, CE, ENEC | |
| Series | ELG | |
| Number of Outputs | 1 | |
| Power Dissipation | 75W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Product Type LED Driver | ||
Maximum Output Power 75W | ||
Input Voltage 100V ac, 305V ac | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC | ||
Terminal Type Cable | ||
IP Rating IP67 | ||
Driver Current 1.56A | ||
Operating Modes Constant Current, Constant Voltage | ||
Standards/Approvals UL, CE, ENEC | ||
Series ELG | ||
Number of Outputs 1 | ||
Power Dissipation 75W | ||
- COO (Country of Origin):
- CN
The MEANWELL 75W AC/DC LED driver featuring the dual mode constant voltage and constant current output. It operates from 100 to 305VAC and offers models with different rated voltage ranging between 12V and 48V. Thanks to the high efficiency up to 90%, with the fanless design, the entire series is able to operate for -40°C to +85°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications.
Constant Voltage plus Constant Current mode output
Metal housing design with functional Ground
Built-in active PFC function
Class 2 power unit
Related links
- MEAN WELL IP65 48V 1.6A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 1 Output LED Driver 75 W, 450mA DALI LED Driver
- MEAN WELL IP67 48V, 75 W 0 to 10 V dc Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 1 Output LED Driver 75 W, 450mA Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 75 W, 450mA Dimmable LED Driver
- MEAN WELL IP67 48V 1.6A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 107V 700mA 3 in 1
- MEAN WELL IP67 78V 1.05A 3 in 1 Dimming LED Driver
