MEAN WELL IP65, IP67 1 Output LED Driver, 36V, 240 W, 6.66A DALI

Subtotal (1 unit)*

€52.33

(exc. VAT)

€64.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.33

*price indicative

RS Stock No.:
424-848
Distrelec Article No.:
301-57-125
Mfr. Part No.:
ELG-240-36DA-3Y
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

36V

Maximum Output Power

240W

Input Voltage

142V dc, 431V dc

Mount Type

Screw

Dimming Operation

DALI

Input Voltage Type

AC/DC

IP Rating

IP65, IP67

Driver Current

6.66A

LED Voltage

33.5V, 38.5V

Operating Modes

Constant Current/Constant Voltage

Series

ELG-240

Number of Outputs

1

Standards/Approvals

GB19510.14, KC61347-1, GB/T 17743, BS EN/EN62384, IEC/BS EN/ES/NZS 61347-1, UL8750 (type HL), BS EN/EN61000-3-2, DALI (IEC62386-101, 102, (207 by request) for DA Type), CSA C22.2 No. 250.13-12, EAC TP TC 004, KN61547, GB19510.1, KC61347-2-13, EAC TP TC 020, IS 15885(Part 2/Sec13) R-41027766, GB17625.1, BS EN/EN61000-3-3, KC KN15, BS EN/EN55015, IEC/BS EN/ES/NZS 61347-2-13

Power Dissipation

0.5W

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED Driver Mix Mode (CV+CC) with PFC and 3 wire input and Output 36VDC at 6.66A and Dimming with DALI control technology and IP67 and Cable output.

Warranty pack 60 Months Bring-In

RoHS Compliant

Packing quantity 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy