MEAN WELL IP67, IP65 LED Driver, 36V, 240 W 10V PWM, 3 in 1, Resistance
- RS Stock No.:
- 611-377
- Mfr. Part No.:
- ELG-240-36AB-3Y
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€61.26
(exc. VAT)
€75.35
(inc. VAT)
- Plus 8 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | €61.26 |
*price indicative
- RS Stock No.:
- 611-377
- Mfr. Part No.:
- ELG-240-36AB-3Y
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 36V | |
| Maximum Output Power | 240W | |
| Input Voltage | 100V ac/dc, 142V ac/dc, 305V ac/dc, 431V ac/dc | |
| Dimming Operation | 10V PWM, 3 in 1, Resistance | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 36V | |
| Series | ELG-240 | |
| Standards/Approvals | GB19510.1, EAC TP TC 020, EN61000-4-2, EN61000-3-2, 6, EAC TP TC 004, UL8750, EN61547, EN55015, 11, EN61000-3-3, CSA C22.2 No. 250.13-12, 8, IEC/ES/NZS 61347-2-13, IEC/ES/NZS 61347-1, 4, GB17743, R-41027766, GB19510.14, GB17625.1, IS 15885(Part 2/Sec13), DALI (IEC62386-101, 102, 207 for DA-Type only), 3, EN62384, 5, BIS IS15885 | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 36V | ||
Maximum Output Power 240W | ||
Input Voltage 100V ac/dc, 142V ac/dc, 305V ac/dc, 431V ac/dc | ||
Dimming Operation 10V PWM, 3 in 1, Resistance | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 36V | ||
Series ELG-240 | ||
Standards/Approvals GB19510.1, EAC TP TC 020, EN61000-4-2, EN61000-3-2, 6, EAC TP TC 004, UL8750, EN61547, EN55015, 11, EN61000-3-3, CSA C22.2 No. 250.13-12, 8, IEC/ES/NZS 61347-2-13, IEC/ES/NZS 61347-1, 4, GB17743, R-41027766, GB19510.14, GB17625.1, IS 15885(Part 2/Sec13), DALI (IEC62386-101, 102, 207 for DA-Type only), 3, EN62384, 5, BIS IS15885 | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 36V Resistance, 3 in 1
- MEAN WELL IP67 LED Driver 199.5 W 10V PWM and Resistance, 3 in 1
- MEAN WELL IP67 36V 16A 3 in 1, 10V PWM
- MEAN WELL IP67 36V, 240 W Additive 0 to 10V dc Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 120V Resistance, 3 in 1
- MEAN WELL IP65 239V 10V PWM, 3 in 1
- MEAN WELL IP67 54V 0 to 10 V dc Constant Current LED Driver
- MEAN WELL IP67 LED Driver 239.76 W 3 in 1, 10V PWM and Resistance
