MEAN WELL IP67, IP65 LED Driver, 24V, 150 W, 6.25A 3 in 1
- RS Stock No.:
- 424-879
- Distrelec Article No.:
- 301-34-602
- Mfr. Part No.:
- ELG-150-24D2
- Manufacturer:
- MEAN WELL
- RS Stock No.:
- 424-879
- Distrelec Article No.:
- 301-34-602
- Mfr. Part No.:
- ELG-150-24D2
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 150W | |
| Input Voltage | 142V dc, 431V dc | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | DC | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 24V | |
| Driver Current | 6.25A | |
| Series | ELG-150 | |
| Standards/Approvals | KC61347-1, GB19510.1, EAC TP TC 004, GB19510.14, UL8750(type”HL”), BS EN/EN62384, CSA C22.2 No. 250.13-12, KC61347-2-13 approved, IEC/BS EN/ES/NZS 61347-2-13 independent, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), IP65 or IP67, IEC/BS EN/ES/NZS 61347-1 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 150W | ||
Input Voltage 142V dc, 431V dc | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type DC | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 24V | ||
Driver Current 6.25A | ||
Series ELG-150 | ||
Standards/Approvals KC61347-1, GB19510.1, EAC TP TC 004, GB19510.14, UL8750(type”HL”), BS EN/EN62384, CSA C22.2 No. 250.13-12, KC61347-2-13 approved, IEC/BS EN/ES/NZS 61347-2-13 independent, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), IP65 or IP67, IEC/BS EN/ES/NZS 61347-1 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 24V 6.25A 3 in 1
- MEAN WELL IP67 5 Output LED Driver 150 W, 6.25A Potentiometer LED Driver
- RS PRO IP67 1 Output LED Driver 150 W, 6.25A Constant Voltage LED Driver
- MEAN WELL IP65 1 Output LED Driver 150 W, 900mA Potentiometer LED Driver
- PowerLED IP20 1 Output LED Driver 150 W, 6.25A Constant Voltage
- MEAN WELL IP65 24V 65A Additive Voltage Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 24V 10V PWM Signal or Resistance, PWM Constant Voltage+Constant
- MEAN WELL IP67 1 Output LED Driver 150 W, 900mA Potentiometer LED Driver
