RND IP66 LED Driver, 12V, 100 W, 8.34A DALI & Push dimming DALI & Push Dimmable

Unavailable
RS will no longer stock this product.
RS Stock No.:
491-045
Distrelec Article No.:
302-94-959
Mfr. Part No.:
RND 500-00049
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Output Voltage

12V

Product Type

LED Driver

Maximum Output Power

100W

Input Voltage

200V, 240V

Sub Type

DALI & Push Dimmable

Dimming Operation

DALI & Push dimming

Input Voltage Type

AC

IP Rating

IP66

Operating Modes

Constant Voltage

LED Voltage

12V

Driver Current

8.34A

Standards/Approvals

EN61347-1, EN61000-4-4, EN61347-2-13, EN61000-4-2, EN61000-4-11, EN61547, EN61000-4-5, EN62493, EN61000-3-3, EN61000-3-2, EN61000-4-6, EN61000-4-3, EN55015

Series

RND 500-00049

Primary Type

LED Driver

COO (Country of Origin):
CN
The RND 100Watt DALI & Push Dimmable LED Driver is designed for advanced lighting control, delivering exceptional performance for intelligent LED applications. Crafted with a robust IP66 rating, it excels in both indoor and outdoor environments, ensuring reliable and efficient operation. The driver features a built-in active PFC function which guarantees high efficiency while maintaining a power factor above 0.99. Its compact design makes it ideal for a variety of installations, while the diverse protection mechanisms, including short circuit, overloading, and over-temperature safeguarding, promote enhanced longevity and durability.

Efficient cooling via free air convection extends the product life

Lightweight construction simplifies installation processes

Meets stringent safety standards for peace of mind during operation

Compact dimensions allow integration into confined spaces

Vibration-resistant design supports challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy