RND IP66 LED Driver, 12V, 60 W, 2.5A 0/1-10 V dc or 10 V PWM Signal or Resistance 0/1-10V Dimmable
- RS Stock No.:
- 491-895
- Distrelec Article No.:
- 302-94-976
- Mfr. Part No.:
- RND 500-00066
- Manufacturer:
- RND
Discontinued
- RS Stock No.:
- 491-895
- Distrelec Article No.:
- 302-94-976
- Mfr. Part No.:
- RND 500-00066
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Output Voltage | 12V | |
| Product Type | LED Driver | |
| Maximum Output Power | 60W | |
| Input Voltage | 100V, 265V | |
| Sub Type | 0/1-10V Dimmable | |
| Dimming Operation | 0/1-10 V dc or 10 V PWM Signal or Resistance | |
| Input Voltage Type | AC | |
| IP Rating | IP66 | |
| Operating Modes | Constant Voltage | |
| Driver Current | 2.5A | |
| Series | RND 500-0006 | |
| Standards/Approvals | EN61000-4-2, EN61547, EN61347-2-13, EN55015, EN61000-3-2, EN61347-1 | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand RND | ||
Output Voltage 12V | ||
Product Type LED Driver | ||
Maximum Output Power 60W | ||
Input Voltage 100V, 265V | ||
Sub Type 0/1-10V Dimmable | ||
Dimming Operation 0/1-10 V dc or 10 V PWM Signal or Resistance | ||
Input Voltage Type AC | ||
IP Rating IP66 | ||
Operating Modes Constant Voltage | ||
Driver Current 2.5A | ||
Series RND 500-0006 | ||
Standards/Approvals EN61000-4-2, EN61547, EN61347-2-13, EN55015, EN61000-3-2, EN61347-1 | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
The RND 60W 0/1 to 10V Dimmable LED Driver is engineered to provide reliable performance for a wide range of lighting applications. Designed for both indoor and outdoor use, this unit ensures optimal efficiency with a robust set of protection features. With a high efficiency rating and a built-in active Power Factor Correction (PFC), it operates seamlessly within AC input ranges. Its innovative design supports constant voltage output, making it ideal for modern LED lighting and dynamic signage. User-friendly and flexible, it supports three dimming functions for ultimate control, ensuring that your lighting meets specific ambiance needs.
Features comprehensive overload and short circuit protections
Suitable for both LED lighting setups and moving signage applications
Extends operational longevity with a wide working temperature range
Compact and lightweight design simplifies installation processes
Achieves industry compliance with safety standards for peace of mind
Related links
- RND IP66 LED Driver 60 W, 2.5A 0/1-10 V dc or 10 V PWM Signal or Resistance 0/1-10V Dimmable
- RND IP66 LED Driver 200 W, 16.67A 0/1-10 V dc or 10 V PWM Signal or Resistance 0/1-10V Dimmable
- RND IP66 LED Driver 100 W, 8.34A DALI & Push dimming DALI & Push Dimmable
- RND IP66 LED Driver 100 W, 8.33A Leading & Trailing edge dimmable Premium
- RND IP66 LED Driver 100 W, 4.17A DALI & Push dimming DALI 2 & Push Dimmable
- RND IP20 LED Driver 60 W, 2.5A Leading & Trailing edge dimmable Triac Dimmable
- RND LED Driver 30W Output Constant Voltage Dimmable
- RND LED Driver 300W Output Constant Voltage Dimmable
