RND IP66 LED Driver, 12V, 200 W, 16.67A 0/1-10 V dc or 10 V PWM Signal or Resistance 0/1-10V Dimmable
- RS Stock No.:
- 490-594
- Distrelec Article No.:
- 302-94-980
- Mfr. Part No.:
- RND 500-00070
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-594
- Distrelec Article No.:
- 302-94-980
- Mfr. Part No.:
- RND 500-00070
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | LED Driver | |
| Output Voltage | 12V | |
| Maximum Output Power | 200W | |
| Input Voltage | 200V, 240V | |
| Sub Type | 0/1-10V Dimmable | |
| Dimming Operation | 0/1-10 V dc or 10 V PWM Signal or Resistance | |
| Input Voltage Type | AC | |
| IP Rating | IP66 | |
| Driver Current | 16.67A | |
| Operating Modes | Constant Voltage | |
| LED Voltage | 10V | |
| Series | RND 500-0007 | |
| Standards/Approvals | EN61000-4-5, EN61000-4-6, EN61347-1, EN61347-2-13, EN61547, EN55015, EN61000-3-2, EN61000-4-11, EN61000-4-2, EN61000-4-3, EN61000-4-4 | |
| Primary Type | Dimmable LED Driver | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type LED Driver | ||
Output Voltage 12V | ||
Maximum Output Power 200W | ||
Input Voltage 200V, 240V | ||
Sub Type 0/1-10V Dimmable | ||
Dimming Operation 0/1-10 V dc or 10 V PWM Signal or Resistance | ||
Input Voltage Type AC | ||
IP Rating IP66 | ||
Driver Current 16.67A | ||
Operating Modes Constant Voltage | ||
LED Voltage 10V | ||
Series RND 500-0007 | ||
Standards/Approvals EN61000-4-5, EN61000-4-6, EN61347-1, EN61347-2-13, EN61547, EN55015, EN61000-3-2, EN61000-4-11, EN61000-4-2, EN61000-4-3, EN61000-4-4 | ||
Primary Type Dimmable LED Driver | ||
- COO (Country of Origin):
- CN
The RND 200W 0/1-10V Dimmable LED Driver is designed to provide reliable power for your LED lighting needs, ensuring high efficiency and adaptability. Its innovative 3-in-1 dimming functionality allows for seamless control over illumination, catering to various applications from indoor installations to outdoor signage. With an enhanced power factor and built-in protections, this driver not only guarantees optimal performance but also promotes energy savings. The IP66 rating means it's built to withstand demanding environments, making it an ideal choice for both home and commercial uses. Expect safety and reliability from a product that's crafted to meet international standards.
High efficiency ratings enhance energy savings and performance longevity
Built-in active PFC function improves overall power quality and energy utilisation
Multiple protections safeguard against overload, short circuits, and over temperature
A broad operating temperature range ensures adaptability to diverse environments
Compact and lightweight design simplifies installation in tight spaces
Related links
- RND IP66 LED Driver 60 W, 2.5A 0/1-10 V dc or 10 V PWM Signal or Resistance 0/1-10V Dimmable
- RND IP66 LED Driver 60 W, 2.5A 0/1-10 V dc or 10 V PWM Signal or Resistance 0/1-10V Dimmable
- RND IP66 LED Driver 100 W, 8.34A DALI & Push dimming DALI & Push Dimmable
- RND IP66 LED Driver 100 W, 8.33A Leading & Trailing edge dimmable Premium
- RND IP66 LED Driver 100 W, 4.17A DALI & Push dimming DALI 2 & Push Dimmable
- RND LED Driver 30W Output Constant Voltage Dimmable
- RND LED Driver 300W Output Constant Voltage Dimmable
- RND LED Driver 100W Output Constant Voltage Dimmable
