RND IP66 LED Driver, 24V, 100 W, 4.17A DALI & Push dimming DALI 2 & Push Dimmable
- RS Stock No.:
- 491-968
- Distrelec Article No.:
- 302-94-960
- Mfr. Part No.:
- RND 500-00050
- Manufacturer:
- RND
Subtotal (1 unit)*
€71.59
(exc. VAT)
€88.06
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €71.59 |
*price indicative
- RS Stock No.:
- 491-968
- Distrelec Article No.:
- 302-94-960
- Mfr. Part No.:
- RND 500-00050
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 100W | |
| Input Voltage | 100V, 277V | |
| Sub Type | DALI 2 & Push Dimmable | |
| Dimming Operation | DALI & Push dimming | |
| Input Voltage Type | AC | |
| IP Rating | IP66 | |
| LED Voltage | 24V, 26V | |
| Operating Modes | Constant Voltage | |
| Driver Current | 4.17A | |
| Series | RND 500-00050 | |
| Standards/Approvals | EN55015, EN61000-3-2, EN61000-3-3, EN61000-4-2, EN61347-1, EN61347-2-13, EN61547, EN62493 | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand RND | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 100W | ||
Input Voltage 100V, 277V | ||
Sub Type DALI 2 & Push Dimmable | ||
Dimming Operation DALI & Push dimming | ||
Input Voltage Type AC | ||
IP Rating IP66 | ||
LED Voltage 24V, 26V | ||
Operating Modes Constant Voltage | ||
Driver Current 4.17A | ||
Series RND 500-00050 | ||
Standards/Approvals EN55015, EN61000-3-2, EN61000-3-3, EN61000-4-2, EN61347-1, EN61347-2-13, EN61547, EN62493 | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
The RND 100Watt DALI 2 and Push Dimmable LED Driver is engineered for efficient lighting solutions in both indoor and outdoor environments. With a robust design that adheres to IP66 standards, this driver not only withstands harsh conditions but also optimises energy consumption. Its advanced features, including DALI and push dimming functions, allow for versatility in modern lighting systems. This driver boasts a high efficiency of up to 89%, ensuring that your power usage is both effective and economical. Built-in protection mechanisms enhance reliability, preventing issues such as short circuits and overloads, thereby prolonging the lifespan of your lighting systems.
Designed to perform within a broad temperature range
Features a lightweight construction for easy handling and installation
Multi-layered protection safeguards against operational hazards
Optimised for integration with intelligent LED lighting systems
Complies with stringent safety and EMC standards for peace of mind
Designed for seamless integration into diverse lighting applications
Related links
- RND IP66 LED Driver 100 W, 8.34A DALI & Push dimming DALI & Push Dimmable
- RND IP20 LED Driver 25 W, 1.04A DALI & Push dimming function DALI & Push Dimmable
- RND IP66 LED Driver 60 W, 2.5A 0/1-10 V dc or 10 V PWM Signal or Resistance 0/1-10V Dimmable
- RND IP66 LED Driver 200 W, 16.67A 0/1-10 V dc or 10 V PWM Signal or Resistance 0/1-10V Dimmable
- RND IP66 LED Driver 60 W, 2.5A 0/1-10 V dc or 10 V PWM Signal or Resistance 0/1-10V Dimmable
- RND IP66 LED Driver 100 W, 8.33A Leading & Trailing edge dimmable Premium
- RND IP20 LED Driver 30 W, 1.25A DALI & Push dimming function Push
- MEAN WELL 1 Output LED Driver 56 V 1.6 A Push dimming
