MEAN WELL IP65 LED Driver, 42V, 600.6 dBm Io and Vo
- RS Stock No.:
- 523-173
- Distrelec Article No.:
- 301-34-832
- Mfr. Part No.:
- HLG-600H-42A
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€222.14
(exc. VAT)
€273.23
(inc. VAT)
- Plus 3 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | €222.14 |
*price indicative
- RS Stock No.:
- 523-173
- Distrelec Article No.:
- 301-34-832
- Mfr. Part No.:
- HLG-600H-42A
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 42V | |
| Maximum Output Power | 600.6dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io and Vo | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| Operating Modes | Constant Current, Constant Voltage | |
| LED Voltage | 35.7V, 44.1V | |
| Series | HLG-600H | |
| Standards/Approvals | 11, KC61347-2-13(except for AB Type) Approved, KS C 9547, 6, KC61347-1, 3, EAC TP TC 004, GB19510.14, Compliance to BS EN/EN55015, BS EN/EN61547, CSA C22.2 No. 250.13-12, GB/T 17743, AS/NZS 60950.1(by CB)(AB Type except ), UL8750(Type”HL”), GB17625.1, Compliance to BS EN/EN61000-4-2, ENEC BS EN/EN61347-1, BS EN/EN62384, BS EN/EN61000-3-3, GB19510.1, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), J61347-2-13, 4, BS EN/EN61347-2-13 independent, 8, 5, IP65 or IP67, KS C 9815, UL60950-1, J61347-1, BS EN/EN55024, BS EN/EN61000-3-2 Class C (@ load≧50%), EAC TP TC 020 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 42V | ||
Maximum Output Power 600.6dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io and Vo | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
Operating Modes Constant Current, Constant Voltage | ||
LED Voltage 35.7V, 44.1V | ||
Series HLG-600H | ||
Standards/Approvals 11, KC61347-2-13(except for AB Type) Approved, KS C 9547, 6, KC61347-1, 3, EAC TP TC 004, GB19510.14, Compliance to BS EN/EN55015, BS EN/EN61547, CSA C22.2 No. 250.13-12, GB/T 17743, AS/NZS 60950.1(by CB)(AB Type except ), UL8750(Type”HL”), GB17625.1, Compliance to BS EN/EN61000-4-2, ENEC BS EN/EN61347-1, BS EN/EN62384, BS EN/EN61000-3-3, GB19510.1, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), J61347-2-13, 4, BS EN/EN61347-2-13 independent, 8, 5, IP65 or IP67, KS C 9815, UL60950-1, J61347-1, BS EN/EN55024, BS EN/EN61000-3-2 Class C (@ load≧50%), EAC TP TC 020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 LED Driver 81.9 dBm Io and Vo
- MEAN WELL IP65 LED Driver 40.32 dBm Io and Vo
- MEAN WELL IP65 LED Driver 95.76 dBm Io and Vo
- MEAN WELL IP65 LED Driver 60.9 dBm Io and Vo
- MEAN WELL IP65 LED Driver 240.24 dBm Io and Vo
- MEAN WELL IP65 LED Driver 600 dBm Io and Vo, 10V PWM and Resistance
- MEAN WELL IP65 LED Driver 478.8 dBm 10V PWM and Resistance, Io and Vo
- MEAN WELL IP65 LED Driver 321.3 dBm Io and Vo, 10V PWM and Resistance
