MEAN WELL IP65 LED Driver, 42V, 40.32 dBm Io and Vo
- RS Stock No.:
- 534-747
- Distrelec Article No.:
- 303-86-403
- Mfr. Part No.:
- HLG-40H-42A
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€36.52
(exc. VAT)
€44.92
(inc. VAT)
- Shipping from 24 March 2027
Units | Per unit |
|---|---|
| 1 + | €36.52 |
*price indicative
- RS Stock No.:
- 534-747
- Distrelec Article No.:
- 303-86-403
- Mfr. Part No.:
- HLG-40H-42A
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 42V | |
| Maximum Output Power | 40.32dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io and Vo | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| LED Voltage | 40V, 46V | |
| Operating Modes | Constant Current, Constant Voltage | |
| Standards/Approvals | GB19510.14, CSA C22.2 No. 250.0-08, design refer to BS EN/EN60335-1(by request), J61347-2-13 (except for B, AB and D-type), BS EN/ES/NZS 61347-2-13 independent, J61347-1, UL8750(type”HL”), IP65 or IP67 Approved, KC61347-2-13(except for AB-type), EAC TP TC 004, KC61347-1, GB19510.1, BS EN/ES/NZS 61347-1 | |
| Series | HLG-40H | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 42V | ||
Maximum Output Power 40.32dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io and Vo | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
LED Voltage 40V, 46V | ||
Operating Modes Constant Current, Constant Voltage | ||
Standards/Approvals GB19510.14, CSA C22.2 No. 250.0-08, design refer to BS EN/EN60335-1(by request), J61347-2-13 (except for B, AB and D-type), BS EN/ES/NZS 61347-2-13 independent, J61347-1, UL8750(type”HL”), IP65 or IP67 Approved, KC61347-2-13(except for AB-type), EAC TP TC 004, KC61347-1, GB19510.1, BS EN/ES/NZS 61347-1 | ||
Series HLG-40H | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 LED Driver 40.32 dBm Io and Vo
- MEAN WELL IP65 LED Driver 40.32 dBm Io and Vo
- MEAN WELL IP65 LED Driver 81.9 dBm Io and Vo
- MEAN WELL IP65 LED Driver 95.76 dBm Io and Vo
- MEAN WELL IP65 LED Driver 60.9 dBm Io and Vo
- MEAN WELL IP65 LED Driver 600.6 dBm Io and Vo
- MEAN WELL IP65 LED Driver 240.24 dBm Io and Vo
- MEAN WELL IP65 LED Driver 39.96 dBm Io and Vo
