MEAN WELL IP65 LED Driver, 100V, 50 V, 70 dBm Io
- RS Stock No.:
- 523-185
- Distrelec Article No.:
- 301-34-849
- Mfr. Part No.:
- HLG-60H-C700A
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€30.10
(exc. VAT)
€37.02
(inc. VAT)
- Plus 38 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €30.10 |
*price indicative
- RS Stock No.:
- 523-185
- Distrelec Article No.:
- 301-34-849
- Mfr. Part No.:
- HLG-60H-C700A
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 100V, 50V | |
| Product Type | LED Driver | |
| Maximum Output Power | 70dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| Operating Modes | Constant Current | |
| LED Voltage | 100V, 50V | |
| Series | HLG-60H-C | |
| Standards/Approvals | Compliance to BS EN/EN55015, Compliance to BS EN/EN61000-4-2, CSA C22.2 No. 250.0-08, design refer to BS EN/EN60335-1(by request), EAC TP TC 004, KC61347-1, J61347-2-13, KC61347-2-13(except for AB-Type), KS C 9547, J61347-1, EAC TP TC 020, GB17625.1, KS C 9815, UL8750(Type”HL”), light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), 11, 3, 4, 5, 6, 8, BS EN/EN61000-3-2 Class C (@ load≧60%), BS EN/EN61000-3-3, BS EN/EN61547, BS EN/ES/NZS 61347-1, BS EN/ES/NZS 61347-2-13 independent, GB19510.1, GB19510.14, GB/T 17743, IP65 or IP67 Approved | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 100V, 50V | ||
Product Type LED Driver | ||
Maximum Output Power 70dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
Operating Modes Constant Current | ||
LED Voltage 100V, 50V | ||
Series HLG-60H-C | ||
Standards/Approvals Compliance to BS EN/EN55015, Compliance to BS EN/EN61000-4-2, CSA C22.2 No. 250.0-08, design refer to BS EN/EN60335-1(by request), EAC TP TC 004, KC61347-1, J61347-2-13, KC61347-2-13(except for AB-Type), KS C 9547, J61347-1, EAC TP TC 020, GB17625.1, KS C 9815, UL8750(Type”HL”), light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), 11, 3, 4, 5, 6, 8, BS EN/EN61000-3-2 Class C (@ load≧60%), BS EN/EN61000-3-3, BS EN/EN61547, BS EN/ES/NZS 61347-1, BS EN/ES/NZS 61347-2-13 independent, GB19510.1, GB19510.14, GB/T 17743, IP65 or IP67 Approved | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 LED Driver 200 V, 70 dBm Io
- MEAN WELL IP67 LED Driver 60 dBm Io
- MEAN WELL IP65 LED Driver 60.9 dBm Io and Vo
- MEAN WELL IP65 LED Driver 62.1 dBm Io and Vo
- MEAN WELL IP65 LED Driver, 90.3 dBm Io
- MEAN WELL IP65 LED Driver 215 V, 150.5 dBm Io
- MEAN WELL IP65 LED Driver 286 V, 200.2 dBm Io
- MEAN WELL IP67 LED Driver 96 dBm Io
