MEAN WELL IP65 LED Driver, 143V, 286 V, 200.2 dBm Io
- RS Stock No.:
- 534-864
- Distrelec Article No.:
- 301-34-794
- Mfr. Part No.:
- HLG-185H-C700A
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€63.13
(exc. VAT)
€77.65
(inc. VAT)
- Shipping from 05 April 2027
Units | Per unit |
|---|---|
| 1 + | €63.13 |
*price indicative
- RS Stock No.:
- 534-864
- Distrelec Article No.:
- 301-34-794
- Mfr. Part No.:
- HLG-185H-C700A
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 143V, 286V | |
| Product Type | LED Driver | |
| Maximum Output Power | 200.2dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| LED Voltage | 143V, 286V | |
| Operating Modes | Constant Current | |
| Standards/Approvals | 11, 3, 4, 5, 6, 8, AS/NZS 61347-1(except for AB-Type), AS/NZS 61347-2-13(except for AB-Type) independent, BS EN/EN55024, BS EN/EN55032 Class B, BS EN/EN61000-3-2 Class C (@ load≧60%), BS EN/EN61000-3-3, BS EN/EN 61347-1, BS EN/EN 61347-2-13, BS EN/EN61547, Compliance to BS EN/EN55015, Compliance to BS EN/EN61000-4-2, CSA C22.2 No. 250.0-08, EAC TP TC 004 Approved, EAC TP TC 020, GB17625.1, GB19510.1, GB19510.14, GB/T 17743, IP65 or IP67, J61347-1, J61347-2-13(except for D-Type), KC61347-1, KC61347-2-13(except for D-Type), KSC 9547(except for D-Type), KSC 9815(except for D-Type), light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), UL8750(Type”HL”) | |
| Series | HLG-185H-C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 143V, 286V | ||
Product Type LED Driver | ||
Maximum Output Power 200.2dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
LED Voltage 143V, 286V | ||
Operating Modes Constant Current | ||
Standards/Approvals 11, 3, 4, 5, 6, 8, AS/NZS 61347-1(except for AB-Type), AS/NZS 61347-2-13(except for AB-Type) independent, BS EN/EN55024, BS EN/EN55032 Class B, BS EN/EN61000-3-2 Class C (@ load≧60%), BS EN/EN61000-3-3, BS EN/EN 61347-1, BS EN/EN 61347-2-13, BS EN/EN61547, Compliance to BS EN/EN55015, Compliance to BS EN/EN61000-4-2, CSA C22.2 No. 250.0-08, EAC TP TC 004 Approved, EAC TP TC 020, GB17625.1, GB19510.1, GB19510.14, GB/T 17743, IP65 or IP67, J61347-1, J61347-2-13(except for D-Type), KC61347-1, KC61347-2-13(except for D-Type), KSC 9547(except for D-Type), KSC 9815(except for D-Type), light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), UL8750(Type”HL”) | ||
Series HLG-185H-C | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 LED Driver 286 V 10V PWM and Resistance
- MEAN WELL IP65 LED Driver 71 V, 200.2 dBm Io
- MEAN WELL IP67 5 Output LED Driver 286 V 350mA LED Driver
- MEAN WELL IP65 LED Driver, 90.3 dBm Io
- MEAN WELL IP65 LED Driver 215 V, 150.5 dBm Io
- MEAN WELL IP65 LED Driver 50 V, 70 dBm Io
- MEAN WELL IP65 LED Driver 400 V, 200 dBm Io
- MEAN WELL IP65 LED Driver 95 V, 199.5 dBm Io
