MEAN WELL IP67 LED Driver, 30V dc, 96 dBm Io

Image representative of range

Subtotal (1 unit)*

€55.70

(exc. VAT)

€68.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.70

*price indicative

RS Stock No.:
534-653
Distrelec Article No.:
301-34-761
Mfr. Part No.:
HLG-100H-30
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

30V dc

Maximum Output Power

96dBm

Input Voltage

127V dc, 431V dc

Dimming Operation

Io

Input Voltage Type

AC/DC

IP Rating

IP67

Operating Modes

Constant Current, Constant Voltage

LED Voltage

27V, 33V

Series

HLG-100H

Standards/Approvals

J61347-2-13(except for D-Type), CSA C22.2 No. 250.0-08, GB19510.1, IP65 or IP67, BS EN/EN55032 Class B, UL8750(Type”HL”), GB19510.14, KC61347-1, EAC TP TC 020, AS/NZS 61347-2-13(except for AB-Type) independent, AS/NZS 61347-1(except for AB-Type), BS EN/EN61000-3-2 Class C (@ load≧60%), KC61347-2-13(except for D-Type), Compliance to BS EN/EN55015, 3, EAC TP TC 004 Approved, J61347-1, 11, 8, 4, KSC 9547(except for D-Type), BS EN/EN 61347-1, BS EN/EN61000-3-3, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), BS EN/EN61547, 5, GB17625.1, BS EN/EN55024, 6, GB/T 17743, Compliance to BS EN/EN61000-4-2, BS EN/EN 61347-2-13, KSC 9815(except for D-Type)

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy