MEAN WELL IP65 LED Driver, 107V, 215 V, 150.5 dBm Io

Image representative of range

Subtotal (1 unit)*

€57.55

(exc. VAT)

€70.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.55

*price indicative

RS Stock No.:
534-686
Distrelec Article No.:
301-57-157
Mfr. Part No.:
HLG-120H-C700A
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

107V, 215V

Maximum Output Power

150.5dBm

Input Voltage

127V dc, 431V dc

Dimming Operation

Io

Input Voltage Type

AC/DC

IP Rating

IP65

Operating Modes

Constant Current

LED Voltage

107V, 215V

Standards/Approvals

J61347-1, IP65 or IP67, GB/T 17743, GB19510.14, GB19510.1, GB17625.1, EAC TP TC 020, EAC TP TC 004 Approved, CSA C22.2 No. 250.0-08, Compliance to BS EN/EN61000-4-2, Compliance to BS EN/EN55015, BS EN/EN61547, BS EN/EN 61347-2-13, BS EN/EN 61347-1, BS EN/EN61000-3-3, BS EN/EN61000-3-2 Class C (@ load≧60%), BS EN/EN55032 Class B, BS EN/EN55024, AS/NZS 61347-2-13(except for AB-Type) independent, AS/NZS 61347-1(except for AB-Type), 8, 6, 5, 4, 3, 11, UL8750(Type”HL”), light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), KSC 9815(except for D-Type), KSC 9547(except for D-Type), KC61347-2-13(except for D-Type), J61347-2-13(except for D-Type), KC61347-1

Series

HLG-120H-C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy