MEAN WELL LED Driver
- RS Stock No.:
- 523-226
- Distrelec Article No.:
- 303-67-545
- Mfr. Part No.:
- KAA-8R-16S
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€212.03
(exc. VAT)
€260.80
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €212.03 |
*price indicative
- RS Stock No.:
- 523-226
- Distrelec Article No.:
- 303-67-545
- Mfr. Part No.:
- KAA-8R-16S
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Standards/Approvals | No | |
| Series | KAA-8R | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Standards/Approvals No | ||
Series KAA-8R | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL LED Driver
- MEAN WELL LED Driver 45 W 3 in 1 Step-Up Constant Current LED Driver
- MEAN WELL LED Driver 60 W, 2.5A Constant Voltage LED Driver
- MEAN WELL LED Driver 64 V dc, 45 W 3 in 1 Step-Up Constant Current LED Driver
- MEAN WELL LED Driver 1.5 A, 300mA 3 in 1 DC/DC Constant Current Step Down LED Driver
- MEAN WELL LED Driver 600mA 3 in 1 DC/DC Constant Current Step Down LED Driver
- MEAN WELL LED Driver 25 W, 1.05A Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 1.4 A, 350mA Dimmable DC/DC Constant Current Step Down LED Driver
