MEAN WELL IP67 LED Driver, 15V, 150 dBm Io
- RS Stock No.:
- 523-267
- Distrelec Article No.:
- 303-86-390
- Mfr. Part No.:
- HLG-150H-15
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€58.03
(exc. VAT)
€71.38
(inc. VAT)
- Shipping from 31 March 2027
Units | Per unit |
|---|---|
| 1 + | €58.03 |
*price indicative
- RS Stock No.:
- 523-267
- Distrelec Article No.:
- 303-86-390
- Mfr. Part No.:
- HLG-150H-15
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 15V | |
| Maximum Output Power | 150dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Current, Constant Voltage | |
| LED Voltage | 13.5V, 17V | |
| Series | HLG-150H | |
| Standards/Approvals | 4, GB19510.1, AS/NZS 61347-2-13(except for AB-Type) independent, CSA C22.2 No. 250.0-08, EAC TP TC 020, BS EN/EN61547, KSC 9815(except for D-Type), BS EN/EN61000-3-3, Compliance to BS EN/EN61000-4-2, BS EN/EN55024, BS EN/EN61000-3-2 Class C (@ load≧60%), KC61347-1, EAC TP TC 004 Approved, J61347-2-13(except for D-Type), 8, Compliance to BS EN/EN55015, 11, BS EN/EN 61347-2-13, BS EN/EN55032 Class B, BS EN/EN 61347-1, GB19510.14, IP65 or IP67, KSC 9547(except for D-Type), KC61347-2-13(except for D-Type), 5, AS/NZS 61347-1(except for AB-Type), J61347-1, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), GB17625.1, 3, GB/T 17743, UL8750(Type”HL”), 6 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 15V | ||
Maximum Output Power 150dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Operating Modes Constant Current, Constant Voltage | ||
LED Voltage 13.5V, 17V | ||
Series HLG-150H | ||
Standards/Approvals 4, GB19510.1, AS/NZS 61347-2-13(except for AB-Type) independent, CSA C22.2 No. 250.0-08, EAC TP TC 020, BS EN/EN61547, KSC 9815(except for D-Type), BS EN/EN61000-3-3, Compliance to BS EN/EN61000-4-2, BS EN/EN55024, BS EN/EN61000-3-2 Class C (@ load≧60%), KC61347-1, EAC TP TC 004 Approved, J61347-2-13(except for D-Type), 8, Compliance to BS EN/EN55015, 11, BS EN/EN 61347-2-13, BS EN/EN55032 Class B, BS EN/EN 61347-1, GB19510.14, IP65 or IP67, KSC 9547(except for D-Type), KC61347-2-13(except for D-Type), 5, AS/NZS 61347-1(except for AB-Type), J61347-1, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), GB17625.1, 3, GB/T 17743, UL8750(Type”HL”), 6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 LED Driver 151.2 dBm Io
- MEAN WELL IP67 LED Driver 153.6 dBm Io
- MEAN WELL IP65 LED Driver 300 V, 150 dBm Io
- MEAN WELL IP65 LED Driver 150 dBm Io and Vo
- MEAN WELL IP65 LED Driver 151.2 dBm Io and Vo
- MEAN WELL IP65 1 Output LED Driver 150 W, 10A Potentiometer LED Driver
- MEAN WELL IP65 LED Driver 172.5 dBm Io and Vo
- MEAN WELL IP67 LED Driver 96 dBm Io
