MEAN WELL IP65 LED Driver, 15V, 172.5 dBm Io and Vo

Image representative of range

Subtotal (1 unit)*

€62.27

(exc. VAT)

€76.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.27

*price indicative

RS Stock No.:
534-662
Distrelec Article No.:
301-34-780
Mfr. Part No.:
HLG-185H-15A
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

15V

Product Type

LED Driver

Maximum Output Power

172.5dBm

Input Voltage

127V dc, 431V dc

Dimming Operation

Io and Vo

Input Voltage Type

AC/DC

IP Rating

IP65

LED Voltage

13.5V, 17V

Operating Modes

Constant Current, Constant Voltage

Standards/Approvals

GB19510.14, J61347-2-13(except for D-Type), BS EN/EN61547, BS EN/EN 61347-2-13, AS/NZS 61347-1(except for AB-Type), IP65 or IP67, GB/T 17743, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), KSC 9547(except for D-Type), KC61347-2-13(except for D-Type), 4, BS EN/EN61000-3-2 Class C (@ load≧60%), 3, Compliance to BS EN/EN55015, UL8750(Type”HL”), 6, KC61347-1, EAC TP TC 020, BS EN/EN 61347-1, AS/NZS 61347-2-13(except for AB-Type) independent, GB19510.1, EAC TP TC 004 Approved, KSC 9815(except for D-Type), 5, BS EN/EN55024, BS EN/EN61000-3-3, CSA C22.2 No. 250.0-08, Compliance to BS EN/EN61000-4-2, 8, J61347-1, BS EN/EN55032 Class B, 11, GB17625.1

Series

HLG-185H

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy