MEAN WELL IP67 LED Driver, 200V, 400 V, 200 dBm 10V PWM and Resistance, 3 in 1
- RS Stock No.:
- 523-273
- Distrelec Article No.:
- 303-86-395
- Mfr. Part No.:
- HLG-185H-C500B
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€51.26
(exc. VAT)
€63.05
(inc. VAT)
- Plus 2 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €51.26 |
*price indicative
- RS Stock No.:
- 523-273
- Distrelec Article No.:
- 303-86-395
- Mfr. Part No.:
- HLG-185H-C500B
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 200V, 400V | |
| Product Type | LED Driver | |
| Maximum Output Power | 200dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | 10V PWM and Resistance, 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| LED Voltage | 200V, 400V | |
| Operating Modes | Constant Current | |
| Series | HLG-185H-C | |
| Standards/Approvals | UL8750(Type”HL”), KSC 9815(except for D-Type), KSC 9547(except for D-Type), KC61347-2-13(except for D-Type), KC61347-1, J61347-2-13(except for D-Type), J61347-1, 11, 3, 4, 5, 6, 8, AS/NZS 61347-1(except for AB-Type), AS/NZS 61347-2-13(except for AB-Type) independent, BS EN/EN55024, BS EN/EN55032 Class B, BS EN/EN61000-3-2 Class C (@ load≧60%), BS EN/EN61000-3-3, BS EN/EN 61347-1, BS EN/EN 61347-2-13, BS EN/EN61547, Compliance to BS EN/EN55015, Compliance to BS EN/EN61000-4-2, CSA C22.2 No. 250.0-08, EAC TP TC 004 Approved, EAC TP TC 020, GB17625.1, GB19510.1, GB19510.14, GB/T 17743, IP65 or IP67, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV) | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 200V, 400V | ||
Product Type LED Driver | ||
Maximum Output Power 200dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation 10V PWM and Resistance, 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
LED Voltage 200V, 400V | ||
Operating Modes Constant Current | ||
Series HLG-185H-C | ||
Standards/Approvals UL8750(Type”HL”), KSC 9815(except for D-Type), KSC 9547(except for D-Type), KC61347-2-13(except for D-Type), KC61347-1, J61347-2-13(except for D-Type), J61347-1, 11, 3, 4, 5, 6, 8, AS/NZS 61347-1(except for AB-Type), AS/NZS 61347-2-13(except for AB-Type) independent, BS EN/EN55024, BS EN/EN55032 Class B, BS EN/EN61000-3-2 Class C (@ load≧60%), BS EN/EN61000-3-3, BS EN/EN 61347-1, BS EN/EN 61347-2-13, BS EN/EN61547, Compliance to BS EN/EN55015, Compliance to BS EN/EN61000-4-2, CSA C22.2 No. 250.0-08, EAC TP TC 004 Approved, EAC TP TC 020, GB17625.1, GB19510.1, GB19510.14, GB/T 17743, IP65 or IP67, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV) | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 LED Driver 400 V, 200 dBm Io
- MEAN WELL IP67 LED Driver 285 dBm 10V PWM and Resistance, 3 in 1
- MEAN WELL IP67 LED Driver 40.32 dBm 10V PWM and Resistance, 3 in 1
- MEAN WELL IP67 LED Driver 120 dBm 10V PWM and Resistance, 3 in 1
- MEAN WELL IP67 LED Driver 286 V 10V PWM and Resistance
- MEAN WELL IP67 20V 10V PWM Signal or Resistance, PWM
- MEAN WELL IP67 42V 12.5A 3 in 1, Resistance
- MEAN WELL IP65 48V 13A 3 in 1, Resistance
