MEAN WELL IP67 LED Driver, 143V, 286 V, 200.2 dBm 3 in 1, 10V PWM and Resistance
- RS Stock No.:
- 523-274
- Distrelec Article No.:
- 303-86-396
- Mfr. Part No.:
- HLG-185H-C700B
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€64.22
(exc. VAT)
€78.99
(inc. VAT)
- Shipping from 05 April 2027
Units | Per unit |
|---|---|
| 1 + | €64.22 |
*price indicative
- RS Stock No.:
- 523-274
- Distrelec Article No.:
- 303-86-396
- Mfr. Part No.:
- HLG-185H-C700B
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 143V, 286V | |
| Maximum Output Power | 200.2dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | 3 in 1, 10V PWM and Resistance | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| LED Voltage | 143V, 286V | |
| Operating Modes | Constant Current | |
| Standards/Approvals | AS/NZS 61347-1(except for AB-Type), UL8750(Type”HL”), light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), KSC 9815(except for D-Type), KSC 9547(except for D-Type), KC61347-2-13(except for D-Type), KC61347-1, J61347-2-13(except for D-Type), J61347-1, IP65 or IP67, GB/T 17743, GB19510.14, GB19510.1, GB17625.1, EAC TP TC 020, EAC TP TC 004 Approved, CSA C22.2 No. 250.0-08, Compliance to BS EN/EN61000-4-2, Compliance to BS EN/EN55015, BS EN/EN61547, BS EN/EN 61347-2-13, BS EN/EN 61347-1, BS EN/EN61000-3-3, BS EN/EN61000-3-2 Class C (@ load≧60%), BS EN/EN55032 Class B, BS EN/EN55024, AS/NZS 61347-2-13(except for AB-Type) independent, 8, 6, 5, 4, 3, 11 | |
| Series | HLG-185H-C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 143V, 286V | ||
Maximum Output Power 200.2dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation 3 in 1, 10V PWM and Resistance | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
LED Voltage 143V, 286V | ||
Operating Modes Constant Current | ||
Standards/Approvals AS/NZS 61347-1(except for AB-Type), UL8750(Type”HL”), light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), KSC 9815(except for D-Type), KSC 9547(except for D-Type), KC61347-2-13(except for D-Type), KC61347-1, J61347-2-13(except for D-Type), J61347-1, IP65 or IP67, GB/T 17743, GB19510.14, GB19510.1, GB17625.1, EAC TP TC 020, EAC TP TC 004 Approved, CSA C22.2 No. 250.0-08, Compliance to BS EN/EN61000-4-2, Compliance to BS EN/EN55015, BS EN/EN61547, BS EN/EN 61347-2-13, BS EN/EN 61347-1, BS EN/EN61000-3-3, BS EN/EN61000-3-2 Class C (@ load≧60%), BS EN/EN55032 Class B, BS EN/EN55024, AS/NZS 61347-2-13(except for AB-Type) independent, 8, 6, 5, 4, 3, 11 | ||
Series HLG-185H-C | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 LED Driver 286 V, 200.2 dBm Io
- MEAN WELL IP65 LED Driver 71 V, 200.2 dBm Io
- MEAN WELL IP67 5 Output LED Driver 286 V 350mA LED Driver
- MEAN WELL IP67 LED Driver 400 V 3 in 1
- MEAN WELL IP67 42V 12.5A 3 in 1, Resistance
- MEAN WELL IP65 48V 13A 3 in 1, Resistance
- MEAN WELL IP67 LED Driver 321.3 dBm 3 in 1, 10V PWM and Resistance
- MEAN WELL IP67 LED Driver 321.3 dBm 3 in 1, 10V PWM and Resistance
