MEAN WELL IP65 LED Driver, 12V dc, 39.96 dBm Io and Vo
- RS Stock No.:
- 534-612
- Distrelec Article No.:
- 110-46-627
- Mfr. Part No.:
- HLG-40H-12A
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€29.00
(exc. VAT)
€35.67
(inc. VAT)
- 18 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €29.00 |
*price indicative
- RS Stock No.:
- 534-612
- Distrelec Article No.:
- 110-46-627
- Mfr. Part No.:
- HLG-40H-12A
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 12V dc | |
| Product Type | LED Driver | |
| Maximum Output Power | 39.96dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io and Vo | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| Operating Modes | Constant Current, Constant Voltage | |
| LED Voltage | 10.8V, 13.5V | |
| Standards/Approvals | KC61347-1, GB19510.1, IP65 or IP67 Approved, J61347-2-13 (except for B, AB and D-type), design refer to BS EN/EN60335-1(by request), BS EN/ES/NZS 61347-2-13 independent, KC61347-2-13(except for AB-type), CSA C22.2 No. 250.0-08, BS EN/ES/NZS 61347-1, GB19510.14, J61347-1, EAC TP TC 004, UL8750(type”HL”) | |
| Series | HLG-40H | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 12V dc | ||
Product Type LED Driver | ||
Maximum Output Power 39.96dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io and Vo | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
Operating Modes Constant Current, Constant Voltage | ||
LED Voltage 10.8V, 13.5V | ||
Standards/Approvals KC61347-1, GB19510.1, IP65 or IP67 Approved, J61347-2-13 (except for B, AB and D-type), design refer to BS EN/EN60335-1(by request), BS EN/ES/NZS 61347-2-13 independent, KC61347-2-13(except for AB-type), CSA C22.2 No. 250.0-08, BS EN/ES/NZS 61347-1, GB19510.14, J61347-1, EAC TP TC 004, UL8750(type”HL”) | ||
Series HLG-40H | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 LED Driver 40.32 dBm Io and Vo
- MEAN WELL IP65 LED Driver 40.32 dBm Io and Vo
- MEAN WELL IP65 LED Driver 40.32 dBm Io and Vo
- MEAN WELL IP65 LED Driver 264 W, 18.7A Io and Vo
- MEAN WELL IP65 LED Driver 81.9 dBm Io and Vo
- MEAN WELL IP65 LED Driver 62.4 dBm Io and Vo
- MEAN WELL IP65 LED Driver 153.6 dBm Io and Vo
- MEAN WELL IP65 LED Driver 75 dBm Io and Vo
