MEAN WELL IP65 LED Driver, 36V, 40.32 dBm Io and Vo

Image representative of range

Subtotal (1 unit)*

€29.00

(exc. VAT)

€35.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 10 November 2026
  • Plus 9 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.00

*price indicative

RS Stock No.:
534-614
Distrelec Article No.:
110-46-632
Mfr. Part No.:
HLG-40H-36A
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

36V

Maximum Output Power

40.32dBm

Input Voltage

127V dc, 431V dc

Dimming Operation

Io and Vo

Input Voltage Type

AC/DC

IP Rating

IP65

Operating Modes

Constant Voltage, Constant Current

LED Voltage

33V, 40V

Standards/Approvals

CSA C22.2 No. 250.0-08, BS EN/ES/NZS 61347-2-13 independent, J61347-1, BS EN/ES/NZS 61347-1, GB19510.1, KC61347-1, UL8750(type”HL”), EAC TP TC 004, design refer to BS EN/EN60335-1(by request), GB19510.14, KC61347-2-13(except for AB-type), J61347-2-13 (except for B, AB and D-type), IP65 or IP67 Approved

Series

HLG-40H

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy