MEAN WELL IP67 LED Driver, 115V, 57 V, 241.5 W 3 in 1, 10V PWM and Resistance

Image representative of range

Subtotal (1 unit)*

€60.25

(exc. VAT)

€74.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€60.25

*price indicative

RS Stock No.:
534-637
Distrelec Article No.:
301-34-720
Mfr. Part No.:
ELG-240-C2100B
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

115V, 57V

Product Type

LED Driver

Maximum Output Power

241.5W

Input Voltage

142V dc, 431V dc

Dimming Operation

3 in 1, 10V PWM and Resistance

Input Voltage Type

AC/DC

IP Rating

IP67

LED Voltage

115V, 57V

Operating Modes

Constant Current

Standards/Approvals

BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), BS EN/EN62384, CSA C22.2 No. 250.13-12, EAC TP TC 004, GB19510.1, GB19510.14, IEC/BS EN/ES/NZS 61347-1, IEC/BS EN/ES/NZS 61347-2-13 independent, IP65 or IP67, KC61347-1, KC61347-2-13 approved, UL8750(type”HL”)

Series

ELG-240-C

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy