MEAN WELL IP67 LED Driver, 36V, 239.76 W 3 in 1, 10V PWM and Resistance
- RS Stock No.:
- 534-631
- Distrelec Article No.:
- 301-34-699
- Mfr. Part No.:
- ELG-240-36B-3Y
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€60.25
(exc. VAT)
€74.11
(inc. VAT)
- Shipping from 22 March 2027
Units | Per unit |
|---|---|
| 1 + | €60.25 |
*price indicative
- RS Stock No.:
- 534-631
- Distrelec Article No.:
- 301-34-699
- Mfr. Part No.:
- ELG-240-36B-3Y
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 36V | |
| Product Type | LED Driver | |
| Maximum Output Power | 239.76W | |
| Input Voltage | 142V dc, 431V dc | |
| Dimming Operation | 3 in 1, 10V PWM and Resistance | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Current, Constant Voltage | |
| LED Voltage | 33.5V, 38.5V | |
| Standards/Approvals | KC61347-1, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), EAC TP TC 004, IEC/BS EN/ES/NZS 61347-2-13 independent, IEC/BS EN/ES/NZS 61347-1, KC61347-2-13 approved, IP65 or IP67, UL8750(type”HL”), BS EN/EN62384, GB19510.14, GB19510.1, CSA C22.2 No. 250.13-12 | |
| Series | ELG-240 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 36V | ||
Product Type LED Driver | ||
Maximum Output Power 239.76W | ||
Input Voltage 142V dc, 431V dc | ||
Dimming Operation 3 in 1, 10V PWM and Resistance | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Operating Modes Constant Current, Constant Voltage | ||
LED Voltage 33.5V, 38.5V | ||
Standards/Approvals KC61347-1, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), EAC TP TC 004, IEC/BS EN/ES/NZS 61347-2-13 independent, IEC/BS EN/ES/NZS 61347-1, KC61347-2-13 approved, IP65 or IP67, UL8750(type”HL”), BS EN/EN62384, GB19510.14, GB19510.1, CSA C22.2 No. 250.13-12 | ||
Series ELG-240 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 LED Driver 199.5 W 10V PWM and Resistance, 3 in 1
- MEAN WELL IP67 LED Driver 57 V 10V PWM and Resistance
- MEAN WELL IP67 LED Driver 343 V 3 in 1
- MEAN WELL IP67 36V 3 in 1, Resistance
- MEAN WELL IP67 LED Driver 57 V 10V PWM and Resistance
- MEAN WELL IP67 LED Driver 71 V 10V PWM and Resistance
- MEAN WELL IP67 LED Driver 478.8 dBm 3 in 1, 10V PWM and Resistance
- MEAN WELL IP67 LED Driver 40.32 dBm 10V PWM and Resistance, 3 in 1
