MEAN WELL IP67 LED Driver, 172V, 343 V, 240.1 W 10V PWM and Resistance, 3 in 1

Image representative of range

Subtotal (1 unit)*

€48.78

(exc. VAT)

€60.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.78

*price indicative

RS Stock No.:
523-249
Distrelec Article No.:
303-86-366
Mfr. Part No.:
ELG-240-C700B-3Y
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

172V, 343V

Maximum Output Power

240.1W

Input Voltage

142V dc, 431V dc

Dimming Operation

10V PWM and Resistance, 3 in 1

Input Voltage Type

AC/DC

IP Rating

IP67

Operating Modes

Constant Current

LED Voltage

172V, 343V

Standards/Approvals

KC61347-1, IP65 or IP67, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), BS EN/EN62384, CSA C22.2 No. 250.13-12, EAC TP TC 004, GB19510.1, GB19510.14, UL8750(type”HL”), IEC/BS EN/ES/NZS 61347-1, IEC/BS EN/ES/NZS 61347-2-13 independent, KC61347-2-13 approved

Series

ELG-240-C

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy