MEAN WELL IP67, IP65 1 Output LED Driver, 48V, 185 W, 3.9A Io and Vo
- RS Stock No.:
- 149-491
- Mfr. Part No.:
- HLG-185H-48A
- Manufacturer:
- MEAN WELL
Subtotal (1 box of 12 units)*
€747.17
(exc. VAT)
€919.02
(inc. VAT)
- 3 unit(s) ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €747.17 | €62.264 |
*price indicative
- RS Stock No.:
- 149-491
- Mfr. Part No.:
- HLG-185H-48A
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V | |
| Product Type | LED Driver | |
| Maximum Output Power | 185W | |
| Input Voltage | 305V, 90V | |
| Mount Type | Screw | |
| Dimming Operation | Io and Vo | |
| Input Voltage Type | AC | |
| IP Rating | IP67, IP65 | |
| Driver Current | 3.9A | |
| LED Voltage | 43V, 53V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | BS EN/EN61547, KC61347-1, BS EN/EN55024, EAC TP TC 004, AS/NZS 61347-2-13, BS EN/EN61000-3-3, J61347-1, KC61347-2-13, GB19510.1, 61347-1, BS EN/EN61000-3-2 Class C, CSA C22.2 No. 250.0-08, BS EN/EN61000-4-2, GB19510.14, BS EN/EN55032 (CISPR32) Class B, KSC 9815, 61347-2-13, EAC TP TC 020, UL8750, BS EN/EN55015, GB17625.1, J61347-2-13, GB17743 | |
| Number of Outputs | 1 | |
| Series | HLG | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Product Type LED Driver | ||
Maximum Output Power 185W | ||
Input Voltage 305V, 90V | ||
Mount Type Screw | ||
Dimming Operation Io and Vo | ||
Input Voltage Type AC | ||
IP Rating IP67, IP65 | ||
Driver Current 3.9A | ||
LED Voltage 43V, 53V | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals BS EN/EN61547, KC61347-1, BS EN/EN55024, EAC TP TC 004, AS/NZS 61347-2-13, BS EN/EN61000-3-3, J61347-1, KC61347-2-13, GB19510.1, 61347-1, BS EN/EN61000-3-2 Class C, CSA C22.2 No. 250.0-08, BS EN/EN61000-4-2, GB19510.14, BS EN/EN55032 (CISPR32) Class B, KSC 9815, 61347-2-13, EAC TP TC 020, UL8750, BS EN/EN55015, GB17625.1, J61347-2-13, GB17743 | ||
Number of Outputs 1 | ||
Series HLG | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 48V 3.9A Io and Vo
- MEAN WELL IP67 48V 3.9A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 48V 13A 3 in 1, Resistance
- MEAN WELL IP65 48V, 185 W 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 42V 4.4A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 LED Driver 62.4 dBm Io and Vo
- MEAN WELL IP65 LED Driver 153.6 dBm Io and Vo
- MEAN WELL IP65 LED Driver 120 dBm Io and Vo
