MEAN WELL IP65 LED Driver, 215V, 430 V, 150.5 dBm Io
- RS Stock No.:
- 534-659
- Distrelec Article No.:
- 301-34-769
- Mfr. Part No.:
- HLG-120H-C350A
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€57.55
(exc. VAT)
€70.79
(inc. VAT)
- Shipping from 25 March 2027
Units | Per unit |
|---|---|
| 1 + | €57.55 |
*price indicative
- RS Stock No.:
- 534-659
- Distrelec Article No.:
- 301-34-769
- Mfr. Part No.:
- HLG-120H-C350A
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 215V, 430V | |
| Maximum Output Power | 150.5dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| LED Voltage | 215V, 430V | |
| Operating Modes | Constant Current | |
| Standards/Approvals | 8, AS/NZS 61347-1(except for AB-Type), AS/NZS 61347-2-13(except for AB-Type) independent, BS EN/EN55024, BS EN/EN55032 Class B, BS EN/EN61000-3-2 Class C (@ load≧60%), BS EN/EN61000-3-3, BS EN/EN 61347-1, BS EN/EN 61347-2-13, BS EN/EN61547, IP65 or IP67, Compliance to BS EN/EN55015, Compliance to BS EN/EN61000-4-2, CSA C22.2 No. 250.0-08, EAC TP TC 004 Approved, EAC TP TC 020, GB17625.1, GB19510.1, GB19510.14, 5, 4, 3, 11, J61347-1, GB/T 17743, J61347-2-13(except for D-Type), KC61347-1, KC61347-2-13(except for D-Type), KSC 9547(except for D-Type), KSC 9815(except for D-Type), light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), UL8750(Type”HL”), 6 | |
| Series | HLG-120H-C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 215V, 430V | ||
Maximum Output Power 150.5dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
LED Voltage 215V, 430V | ||
Operating Modes Constant Current | ||
Standards/Approvals 8, AS/NZS 61347-1(except for AB-Type), AS/NZS 61347-2-13(except for AB-Type) independent, BS EN/EN55024, BS EN/EN55032 Class B, BS EN/EN61000-3-2 Class C (@ load≧60%), BS EN/EN61000-3-3, BS EN/EN 61347-1, BS EN/EN 61347-2-13, BS EN/EN61547, IP65 or IP67, Compliance to BS EN/EN55015, Compliance to BS EN/EN61000-4-2, CSA C22.2 No. 250.0-08, EAC TP TC 004 Approved, EAC TP TC 020, GB17625.1, GB19510.1, GB19510.14, 5, 4, 3, 11, J61347-1, GB/T 17743, J61347-2-13(except for D-Type), KC61347-1, KC61347-2-13(except for D-Type), KSC 9547(except for D-Type), KSC 9815(except for D-Type), light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), UL8750(Type”HL”), 6 | ||
Series HLG-120H-C | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 LED Driver 215 V, 150.5 dBm Io
- MEAN WELL IP67 LED Driver 120 dBm Io
- MEAN WELL IP65 LED Driver 300 V, 150 dBm Io
- MEAN WELL IP65 LED Driver 200 V, 70 dBm Io
- MEAN WELL IP67 5 Output LED Driver 430 V 350mA LED Driver
- MEAN WELL IP67 LED Driver 96 dBm Io
- MEAN WELL IP67 LED Driver 150 dBm Io
- MEAN WELL IP67 LED Driver 151.2 dBm Io
