MEAN WELL IP67 LED Driver, 12V dc, 120 W Io

Image representative of range

Subtotal (1 unit)*

€44.08

(exc. VAT)

€54.22

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€44.08

*price indicative

RS Stock No.:
534-850
Distrelec Article No.:
301-34-588
Mfr. Part No.:
ELG-150-12
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

12V dc

Product Type

LED Driver

Maximum Output Power

120W

Input Voltage

142V dc, 431V dc

Dimming Operation

Io

Input Voltage Type

AC/DC

IP Rating

IP67

LED Voltage

10.8V, 13.2V

Operating Modes

Constant Current, Constant Voltage

Standards/Approvals

GB19510.1, UL8750(type”HL”), KC61347-1, BS EN/EN62384, IP65 or IP67, KC61347-2-13 approved, EAC TP TC 004, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), CSA C22.2 No. 250.13-12, IEC/BS EN/ES/NZS 61347-1, GB19510.14, IEC/BS EN/ES/NZS 61347-2-13 independent

Series

ELG-150

COO (Country of Origin):
CN

Related links