MEAN WELL IP67, IP65 LED Driver, 54V, 200 W Resistance, 10V PWM, 3 in 1
- RS Stock No.:
- 611-378
- Mfr. Part No.:
- ELG-200-54AB-3Y
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€46.79
(exc. VAT)
€57.55
(inc. VAT)
- 5 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 22 March 2027
Units | Per unit |
|---|---|
| 1 + | €46.79 |
*price indicative
- RS Stock No.:
- 611-378
- Mfr. Part No.:
- ELG-200-54AB-3Y
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 200W | |
| Input Voltage | 100V ac/dc, 142V ac/dc, 305V ac/dc, 431V ac/dc | |
| Dimming Operation | Resistance, 10V PWM, 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 54V | |
| Series | ELG-200 | |
| Standards/Approvals | BIS IS15885, GB19510.14, EAC TP TC 004, UL8750, IS 15885(Part 2/Sec13), IP65 or IP67 approved, EN62384, CSA C22.2 No. 250.13-12, R-41027766, 102, IEC/ES/NZS 61347-1, IEC62386-101, 207 (DA-Type), IEC/ES/NZS 61347-2-13, GB19510.1 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 54V | ||
Product Type LED Driver | ||
Maximum Output Power 200W | ||
Input Voltage 100V ac/dc, 142V ac/dc, 305V ac/dc, 431V ac/dc | ||
Dimming Operation Resistance, 10V PWM, 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 54V | ||
Series ELG-200 | ||
Standards/Approvals BIS IS15885, GB19510.14, EAC TP TC 004, UL8750, IS 15885(Part 2/Sec13), IP65 or IP67 approved, EN62384, CSA C22.2 No. 250.13-12, R-41027766, 102, IEC/ES/NZS 61347-1, IEC62386-101, 207 (DA-Type), IEC/ES/NZS 61347-2-13, GB19510.1 | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 48V Resistance, 3 in 1
- MEAN WELL IP65 54V 10V PWM, 3 in 1
- MEAN WELL IP65 239V 10V PWM, 3 in 1
- MEAN WELL IP67 36V Resistance, 3 in 1
- MEAN WELL IP67 54V 22A 10V PWM, 3 in 1
- MEAN WELL IP67 42V 10V PWM, Resistance
- MEAN WELL IP67 LED Driver 71 V 3 in 1
- MEAN WELL IP67 54V 0 to 10 V dc Constant Current LED Driver
