MEAN WELL IP67, IP65 LED Driver, 42V, 100 W Resistance, Additive 0 to 10V dc, Additive 10V PWM Signal, additive
- RS Stock No.:
- 106-567
- Distrelec Article No.:
- 303-07-840
- Mfr. Part No.:
- ELG-100-42
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€32.96
(exc. VAT)
€40.54
(inc. VAT)
- Plus 3 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €32.96 |
*price indicative
- RS Stock No.:
- 106-567
- Distrelec Article No.:
- 303-07-840
- Mfr. Part No.:
- ELG-100-42
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 42V | |
| Maximum Output Power | 100W | |
| Input Voltage | 42V | |
| Sub Type | Constant Voltage+Constant Current LED Driver | |
| Dimming Operation | Resistance, Additive 0 to 10V dc, Additive 10V PWM Signal, additive Resistance, PWM | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 21V, 42V | |
| Series | ELG-100 | |
| Standards/Approvals | IS 15885(Part 2/Sec13), KC61347-2-13, KC KN15, KN61547, UL8750(typeHL), BS EN/EN61000-4-2, BS EN/EN55015, BIS IS15885, (207 by request), 102, GB17625.1, GB17743, GB19510.1, GB19510.14, IEC62386-101, EAC TP TC 020, EAC TP TC 004, CSA C22.2 No. 250.13-12, BS EN/EN62384, BS EN/EN61547, BS EN/EN61000-3-3, BS EN/EN61000-3-2, IEC/BS EN/ES/NZS 61347-1, IEC/BS EN/ES/NZS 61347-2-13, IP65 or KC61347-1 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 42V | ||
Maximum Output Power 100W | ||
Input Voltage 42V | ||
Sub Type Constant Voltage+Constant Current LED Driver | ||
Dimming Operation Resistance, Additive 0 to 10V dc, Additive 10V PWM Signal, additive Resistance, PWM | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 21V, 42V | ||
Series ELG-100 | ||
Standards/Approvals IS 15885(Part 2/Sec13), KC61347-2-13, KC KN15, KN61547, UL8750(typeHL), BS EN/EN61000-4-2, BS EN/EN55015, BIS IS15885, (207 by request), 102, GB17625.1, GB17743, GB19510.1, GB19510.14, IEC62386-101, EAC TP TC 020, EAC TP TC 004, CSA C22.2 No. 250.13-12, BS EN/EN62384, BS EN/EN61547, BS EN/EN61000-3-3, BS EN/EN61000-3-2, IEC/BS EN/ES/NZS 61347-1, IEC/BS EN/ES/NZS 61347-2-13, IP65 or KC61347-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 42V 3 in 1, 10V PWM
- MEAN WELL IP65 24V 8.4A 10V PWM additive Resistance
- MEAN WELL IP65 48V 3.2A, 6.25 A Additive 0 to 10 V dc or 10V PWM Signal
- MEAN WELL IP67 24V 0 to 10 V dc
- MEAN WELL IP65 42V 3 in 1, 10V PWM
- MEAN WELL IP65 24V 8A 10V PWM PWM, Resistance Constant Voltage+Constant
- MEAN WELL IP67 48V 3 in 1, 10V PWM
- MEAN WELL IP67 48V PWM 0 to 10 V dc
