MEAN WELL IP66 1 Output LED Driver, 120V, 300 W, 870mA DALI
- RS Stock No.:
- 634-234
- Mfr. Part No.:
- ELGC-300-M-ADA
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€95.24
(exc. VAT)
€117.15
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.24 |
*price indicative
- RS Stock No.:
- 634-234
- Mfr. Part No.:
- ELGC-300-M-ADA
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 120V | |
| Maximum Output Power | 300W | |
| Input Voltage | 100V ac, 528V ac | |
| Dimming Operation | DALI | |
| Input Voltage Type | AC | |
| Terminal Type | Cable | |
| IP Rating | IP66 | |
| LED Voltage | 171V, 343V | |
| Operating Modes | Constant Current | |
| Driver Current | 870mA | |
| Series | ELG | |
| Standards/Approvals | UL, ENEC, CE | |
| Number of Outputs | 1 | |
| Power Dissipation | 300W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 120V | ||
Maximum Output Power 300W | ||
Input Voltage 100V ac, 528V ac | ||
Dimming Operation DALI | ||
Input Voltage Type AC | ||
Terminal Type Cable | ||
IP Rating IP66 | ||
LED Voltage 171V, 343V | ||
Operating Modes Constant Current | ||
Driver Current 870mA | ||
Series ELG | ||
Standards/Approvals UL, ENEC, CE | ||
Number of Outputs 1 | ||
Power Dissipation 300W | ||
- COO (Country of Origin):
- CN
The MEANWELL 300W LED AC/DC driver featuring the constant power mode and high voltage output. It operates from 100 to 305VAC and offers models with different rated current ranging between 1300mA and 8000mA. Thanks to the high efficiency up to 94.5%, with the fanless design, the entire series is able to operate for -40°C to +85°C case temperature under free air convection. The design of metal housing and IP67 ingress protection level allows this series to fit both indoor and outdoor applications. Moreover the innovative environment-adaptive capability allows this series to reliably light on the LEDs for all kinds of application environments in almost any spots that may install LED luminaires in the world.
Full power at 65 to 100% operation (Constant Power)
Protection Functions from OCP, SCP, OVP, and OTP
IP67 design for indoor or outdoor installations
Latest safety requirements of IEC61347, GB19510 and UL8750
Related links
- MEAN WELL IP67 LED Driver 300 W Resistance 10V PWM
- MEAN WELL IP67 1 Output LED Driver 300 W 8A 3 in 1 10V PWM
- MEAN WELL LED Driver
- MEAN WELL IP67 1 Output LED Driver 256 W, 5.6A 3 in 1 Dimming LED Driver
- Osram IP20 1 Output LED Driver 9 V, 12.6 W DALI
- onsemi NSIC2050JBT3G LED Driver, 120V 50 mA SOIC
- MEAN WELL IP65 120V 2.1A 3 in 1 Dimming LED Driver
- Inventronics IP20 1 Output LED Driver 40 V, 42 W Non-Dimmable LED Driver
