MEAN WELL IP67 LED Driver, 120V, 300 W Resistance, 3 in 1, 10V PWM
- RS Stock No.:
- 611-384
- Mfr. Part No.:
- ELGC-300-M-AB
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€92.72
(exc. VAT)
€114.05
(inc. VAT)
- 3 unit(s) shipping from 10 November 2026
Units | Per unit |
|---|---|
| 1 + | €92.72 |
*price indicative
- RS Stock No.:
- 611-384
- Mfr. Part No.:
- ELGC-300-M-AB
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 120V | |
| Product Type | LED Driver | |
| Maximum Output Power | 300W | |
| Input Voltage | 100V ac/dc, 142V ac/dc, 305V ac/dc, 431V ac/dc | |
| Dimming Operation | Resistance, 3 in 1, 10V PWM | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Power | |
| LED Voltage | 120V | |
| Standards/Approvals | GB19510.1, KC61347-1, BS EN/EN62384, IEC62386-101/102/207 (for ADA Type), KN15, BS EN/EN61347-2-13, EAC TP TC 004, GB17625.1, BS EN/EN61547, IP67, ENEC BS EN/EN61347-1, BS EN/EN55015, KN61547, BS EN/EN61000-3-2 Class C, GB19510.14, BS EN/EN61000-3-3, GB/T 17743, UL8750, KC61347-2-13, CSA C22.2 No. 250.13-12, BS EN/EN61000-4-2 | |
| Series | ELGC-300 | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 120V | ||
Product Type LED Driver | ||
Maximum Output Power 300W | ||
Input Voltage 100V ac/dc, 142V ac/dc, 305V ac/dc, 431V ac/dc | ||
Dimming Operation Resistance, 3 in 1, 10V PWM | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Operating Modes Constant Power | ||
LED Voltage 120V | ||
Standards/Approvals GB19510.1, KC61347-1, BS EN/EN62384, IEC62386-101/102/207 (for ADA Type), KN15, BS EN/EN61347-2-13, EAC TP TC 004, GB17625.1, BS EN/EN61547, IP67, ENEC BS EN/EN61347-1, BS EN/EN55015, KN61547, BS EN/EN61000-3-2 Class C, GB19510.14, BS EN/EN61000-3-3, GB/T 17743, UL8750, KC61347-2-13, CSA C22.2 No. 250.13-12, BS EN/EN61000-4-2 | ||
Series ELGC-300 | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 1 Output LED Driver 300 W 8A 3 in 1 10V PWM
- MEAN WELL IP67 LED Driver 650 W Resistance 10V PWM
- MEAN WELL IP65 120V 3 in 1, 10V PWM
- MEAN WELL IP66 1 Output LED Driver 300 W, 870mA DALI
- MEAN WELL IP65 42V 3 in 1, 10V PWM
- MEAN WELL LED Driver 100 W Resistance 10V PWM
- MEAN WELL IP67 42V 3 in 1, 10V PWM
- MEAN WELL IP65 48V 3 in 1, 10V PWM
