MEAN WELL IP67 LED Driver, 70V, 650 W 10V PWM, 3 in 1, Resistance
- RS Stock No.:
- 611-361
- Mfr. Part No.:
- HVGC-650-L-AB
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€277.69
(exc. VAT)
€341.56
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €277.69 |
*price indicative
- RS Stock No.:
- 611-361
- Mfr. Part No.:
- HVGC-650-L-AB
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 70V | |
| Product Type | LED Driver | |
| Maximum Output Power | 650W | |
| Input Voltage | 180V ac/dc, 254V ac/dc, 528V ac/dc, 747V ac/dc | |
| Dimming Operation | 10V PWM, 3 in 1, Resistance | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| LED Voltage | 70V | |
| Operating Modes | Constant Power | |
| Standards/Approvals | GB19510.1, ENEC BS EN/EN61347-1-2-13, UL8750 (type HL), GB19510.14 (for AB-Type only), CSA C22.2 No. 250.13-12, BS EN/EN60384, EAC TP TC 004 | |
| Series | HVGC-650 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 70V | ||
Product Type LED Driver | ||
Maximum Output Power 650W | ||
Input Voltage 180V ac/dc, 254V ac/dc, 528V ac/dc, 747V ac/dc | ||
Dimming Operation 10V PWM, 3 in 1, Resistance | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
LED Voltage 70V | ||
Operating Modes Constant Power | ||
Standards/Approvals GB19510.1, ENEC BS EN/EN61347-1-2-13, UL8750 (type HL), GB19510.14 (for AB-Type only), CSA C22.2 No. 250.13-12, BS EN/EN60384, EAC TP TC 004 | ||
Series HVGC-650 | ||
- COO (Country of Origin):
- CN
The MEANWELL 650W LED AC/DC driver featuring the constant power mode with wide output voltage range. It operates from 180 to 528VAC and offers models with different rated current ranging between 2800mA and 14000mA. Thanks to the high efficiency up to 95.5%, with the fanless design, all models are able to operate for -40°C to +85°C case temperature under free air convection. The design of metal housing and IP67 ingress protection level allows this series to fit both indoor and outdoor applications, such as horticulture lighting and stadium light. It is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
Built-in active PFC function
IP67 design for indoor or outdoor installations
Auxiliary DC output optional
Related links
- MEAN WELL IP67 LED Driver 650 W Resistance 10V PWM
- MEAN WELL IP65 350V 3.5 A Resistance, 3 in 1
- MEAN WELL IP67 LED Driver 74 V 3 in 1, Resistance
- MEAN WELL IP65 280V 3 in 1, Resistance
- MEAN WELL IP65 LED Driver 100 W 10V PWM Resistance
- MEAN WELL IP65 48V 3 in 1, Resistance
- MEAN WELL LED Driver 60 W 10V PWM Resistance
- MEAN WELL IP65 48V 3 in 1, Resistance
