Osram IP20 1 Output LED Driver

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€79.18

(exc. VAT)

€97.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€79.18
5 +€77.59

*price indicative

RS Stock No.:
648-533
Mfr. Part No.:
DALI-COUPLER-HF-G2
Manufacturer:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Product Type

LED Driver

Input Voltage

220, 240V

IP Rating

IP20

Series

DALI-COUPLER

Number of Outputs

1

Standards/Approvals

RoHS, CE

Power Dissipation

0.30W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy