Bailey Electric & Electronics bv IP20 LED Driver, 50V, 9 W, 180mA Triac LED Driver
- RS Stock No.:
- 767-207
- Mfr. Part No.:
- 147106
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€12.58
(exc. VAT)
€15.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.58 |
*price indicative
- RS Stock No.:
- 767-207
- Mfr. Part No.:
- 147106
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Driver | |
| Output Voltage | 50V | |
| Maximum Output Power | 9W | |
| Input Voltage | 240V | |
| Sub Type | LED Driver | |
| Dimming Operation | Triac | |
| IP Rating | IP20 | |
| Driver Current | 180mA | |
| Operating Modes | Constant Current | |
| LED Voltage | 50V | |
| Series | 14 | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Driver | ||
Output Voltage 50V | ||
Maximum Output Power 9W | ||
Input Voltage 240V | ||
Sub Type LED Driver | ||
Dimming Operation Triac | ||
IP Rating IP20 | ||
Driver Current 180mA | ||
Operating Modes Constant Current | ||
LED Voltage 50V | ||
Series 14 | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv Empty Trolley for LED Ropes is a lightweight storage solution designed to bring durability and simplicity to your jobsite workflow. It features a black frame with two wheels and an Orange drum, making it easy to transport and organize light ropes after a project is completed.
Suitable for light ropes up to 60 meters in length
Integrated two wheels and Orange drum
Related links
- Bailey Electric & Electronics bv IP20 1 Output LED Driver 180mA Leading Edge, Trailing Edge LED Driver
- Bailey Electric & Electronics bv IP20 1 Output LED Driver 25 W Triac LED Driver
- Bailey Electric & Electronics bv IP20 1 Output LED Driver, 14.7 W LED Driver
- Bailey Electric & Electronics bv IP20 1 Output LED Driver, 33.6 W LED Driver
- Bailey Electric & Electronics bv IP20 1 Output LED Driver 50 W Leading Edge, Trailing Edge LED Driver
- Bailey Electric & Electronics bv IP20 1 Output LED Driver 700mA Leading Edge, Trailing Edge LED Driver
- Bailey Electric & Electronics bv IP20 1 Output LED Driver 350mA Leading Edge, Trailing Edge LED Driver
- Bailey Electric & Electronics bv IP20 1 Output LED Driver 26.6 W, 700mA Constant Current
