100W Constant Power Mode with DALI-2 LED
- RS Stock No.:
- 938-711
- Mfr. Part No.:
- XLG-100-L-DA2
- Manufacturer:
- MEAN WELL
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-711
- Mfr. Part No.:
- XLG-100-L-DA2
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 142V | |
| Product Type | LED Driver | |
| Maximum Output Power | 100W | |
| Input Voltage | 305V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI2 | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| LED Voltage | 142V | |
| Operating Modes | Constant Power | |
| Driver Current | 1.05A | |
| Standards/Approvals | CE | |
| Number of Outputs | 1 | |
| Series | XLG | |
| Configuration | Enclosed | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 142V | ||
Product Type LED Driver | ||
Maximum Output Power 100W | ||
Input Voltage 305V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Dimming Operation DALI2 | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
LED Voltage 142V | ||
Operating Modes Constant Power | ||
Driver Current 1.05A | ||
Standards/Approvals CE | ||
Number of Outputs 1 | ||
Series XLG | ||
Configuration Enclosed | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
The MEAN WELL driver offers a powerful 100W output with DALI-2 dimming functionality, enabling versatile lighting applications in a Compact design. It is engineered to ensure reliable performance in constant power mode, Ideal for a variety of setups.
Supports a wide input voltage range of 100 to 305VAC
Delivers a high efficiency of up to 92.5%, ensuring reduced energy consumption
Provides a rated current of 700mA and a full power current range from 700mA to 1050mA
Related links
- 100W Constant Power Mode with DALI-2 LED
- 50W Constant Power Mode with DALI-2 LED
- 320W Constant Power Mode with DALI-2 LED
- 240W Constant Power Mode with DALI-2 LED
- 75W Constant Power Mode with DALI-2 LED
- 200W Constant Power Mode with DALI-2 LED
- 150W Constant Power Mode with DALI-2 LED
- MEAN WELL IP67 5 Output LED Driver 100 W, 700mA Potentiometer LED Driver
