320W Constant Power Mode with DALI-2 LED

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
938-724
Mfr. Part No.:
XLG-320-M-DA2
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

148V

Product Type

LED Driver

Maximum Output Power

320W

Input Voltage

305V ac

Mount Type

Panel Mount

Sub Type

LED Driver

Dimming Operation

DALI2

Terminal Type

Wire

Input Voltage Type

AC/DC

IP Rating

IP67

Driver Current

2.8A

LED Voltage

148V

Operating Modes

Constant Power

Series

XLG

Standards/Approvals

CE

Number of Outputs

1

Configuration

Enclosed

Primary Type

LED Driver

COO (Country of Origin):
CN
The MEAN WELL LED driver is a high-performance power supply solution designed to provide constant power mode functionality with Advanced dimming capabilities, ensuring optimal efficiency and reliability in various lighting applications.

Rated power of 310.8W with a constant current output of 2800mA

Wide operating voltage range of 74V to 148V for versatile applications

Efficiency up to 93.5%, enhancing energy savings

Integrated DALI-2 dimming technology for sophisticated light control

Robust design with IP67 rating for outdoor and harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy