320W Constant Power Mode with DALI-2 LED

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
938-723
Mfr. Part No.:
XLG-320-L-DA2
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

300V

Maximum Output Power

320W

Input Voltage

305V ac

Mount Type

Panel Mount

Sub Type

LED Driver

Dimming Operation

DALI2

Input Voltage Type

AC/DC

Terminal Type

Wire

IP Rating

IP67

LED Voltage

300V

Operating Modes

Constant Power

Driver Current

1.4A

Standards/Approvals

CE

Series

XLG

Number of Outputs

1

Configuration

Enclosed

Primary Type

LED Driver

COO (Country of Origin):
CN
The MEAN WELL LED driver primarily designed for constant power mode applications, ensuring efficient voltage range and dimming functionality with Advanced DALI-2 compliance.

Designed to operate within a wide voltage range of 100 to 305VAC

Efficient power factor of over 0.97 at 115VAC, ensuring energy efficiency

Dimming function supports DALI-2 dimming for flexible lighting control

High efficiency rate of up to 94.5%, reducing energy costs

Built-in short circuit and over temperature protection features for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy