Texas Instruments 5 Output Display Driver, 2.7V, 38 V, 1.8mA PWM LED Driver
- RS Stock No.:
- 662-3845
- Mfr. Part No.:
- TPS61161DRVT
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 25 more to save €1.80
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.14
(exc. VAT)
€8.78
(inc. VAT)
Last RS stock
- Final 65 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.428 | €7.14 | - |
| 25 - 45 | €1.356 | €6.78 | €1.80 |
| 50 - 120 | €1.222 | €6.11 | €10.30 |
| 125 - 245 | €1.102 | €5.51 | €40.75 |
| 250 + | €1.042 | €5.21 | €96.50 |
*price indicative
- RS Stock No.:
- 662-3845
- Mfr. Part No.:
- TPS61161DRVT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Voltage | 2.7V, 38V | |
| Product Type | Display Driver | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Terminal Type | Solder | |
| Operating Modes | Constant Voltage | |
| Driver Current | 1.8mA | |
| LED Voltage | 18V | |
| Standards/Approvals | CE, RoHS | |
| Series | TPS61161 | |
| Number of Outputs | 5 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Voltage 2.7V, 38V | ||
Product Type Display Driver | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Terminal Type Solder | ||
Operating Modes Constant Voltage | ||
Driver Current 1.8mA | ||
LED Voltage 18V | ||
Standards/Approvals CE, RoHS | ||
Series TPS61161 | ||
Number of Outputs 5 | ||
Single and Multi-output LED Drivers
A range of single and multi-output LED driver ICs from Texas Instruments suitable for a variety of applications including backlighting, display panels and LED signage.
LED Drivers, Texas Instruments
Related links
- Texas Instruments 5 Output Display Driver 38 V, 1.8mA PWM LED Driver
- Texas Instruments 5 Output Display Driver 38 V, 1.2A PWM LED Driver
- Texas Instruments 5 Output Display Driver, 1.2A LED Driver
- Texas Instruments 5 Output Display Driver 6 V, 1A LED Driver
- onsemi 5 Output Display Driver, 25mA PWM LED Driver
- STMicroelectronics 5 Output Display Driver, 2A PWM LED Driver
- DiodesZetex 5 Output Display Driver, 1A PWM LED Driver
- onsemi 5 Output Display Driver 30mA PWM LED Driver
