Texas Instruments 5 Output Display Driver, 4.7V, 6 V, 1A LED Driver
- RS Stock No.:
- 162-8213
- Mfr. Part No.:
- LM3414HVMR/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 95 units)*
€136.80
(exc. VAT)
€168.15
(inc. VAT)
Temporarily out of stock
- 1,045 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 95 + | €1.44 | €136.80 |
*price indicative
- RS Stock No.:
- 162-8213
- Mfr. Part No.:
- LM3414HVMR/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Display Driver | |
| Output Voltage | 4.7V, 6V | |
| Input Voltage | 4.5V, 65V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Input Voltage Type | DC | |
| Terminal Type | Solder | |
| LED Voltage | 65V | |
| Operating Modes | Constant Current | |
| Driver Current | 1A | |
| Number of Outputs | 5 | |
| Standards/Approvals | RoHS | |
| Series | LM3414 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Display Driver | ||
Output Voltage 4.7V, 6V | ||
Input Voltage 4.5V, 65V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Input Voltage Type DC | ||
Terminal Type Solder | ||
LED Voltage 65V | ||
Operating Modes Constant Current | ||
Driver Current 1A | ||
Number of Outputs 5 | ||
Standards/Approvals RoHS | ||
Series LM3414 | ||
- COO (Country of Origin):
- MY
LED Lighting - Illumination, DC/DC LED Drivers, Texas Instruments
LED Drivers, Texas Instruments
Related links
- Texas Instruments 5 Output Display Driver 6 V, 1A LED Driver
- Texas Instruments 5 Output Display Driver, 1.2A LED Driver
- Texas Instruments 5 Output Display Driver 38 V, 1.8mA PWM LED Driver
- Texas Instruments 5 Output Display Driver 38 V, 1.2A PWM LED Driver
- Texas Instruments 10 Output Display Driver 1.34 V 30 mA LED Driver
- Texas Instruments LM3405AXMK/NOPB Constant Current LED Driver, 3 → 22 V dc 1A 6-Pin SOT-23
- DiodesZetex 5 Output Display Driver, 1A PWM LED Driver
- DiodesZetex 5 Output Display Driver 1A PWM, DC Voltage LED Driver
