Lumotech IP20 5 Output LED Driver, 42V, 6 V, 24 W, 1.2A 1/10 V, PWM LED Driver

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
177-5976
Mfr. Part No.:
L05011I3
Manufacturer:
Lumotech
Find similar products by selecting one or more attributes.
Select all

Brand

Lumotech

Output Voltage

42V, 6V

Product Type

LED Driver

Maximum Output Power

24W

Input Voltage

180V ac, 240V ac

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

1/10 V, PWM

Input Voltage Type

AC

Terminal Type

Clamp Terminal

IP Rating

IP20

Operating Modes

Constant Current/Constant Voltage

Driver Current

1.2A

LED Voltage

180V ac, 240V ac

Number of Outputs

5

Series

L05011

Standards/Approvals

CE, EN, ENEC, RoHS, SELV

Configuration

Enclosed

Power Dissipation

350mW

Primary Type

AC-DC

The Lumotech LED drivers are designed to efficiently power and control LED solutions for general lighting applications. System reliability is enhanced by features that protect the connected LED module, e.g. hot wiring, reduced ripple current and thermal derating. In the coming years LEDs will continue to increase in efficiency, creating new challenges for OEMs. With Lumotech LED drivers, flexibility in luminaire design is assured thanks to adjustable current outputs.

Wide output voltage range 6 - 42 Vdc Wide range of current settings 150 - 1200 mA 1-10V dimming and pulse dimming Max inrush current 0.25 A Low output current ripple

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy