Lumotech IP20 5 Output LED Driver, 20V, 40 V, 10 W, 250mA Phase LED Driver
- RS Stock No.:
- 177-5981
- Mfr. Part No.:
- L05021-40250
- Manufacturer:
- Lumotech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-5981
- Mfr. Part No.:
- L05021-40250
- Manufacturer:
- Lumotech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumotech | |
| Output Voltage | 20V, 40V | |
| Product Type | LED Driver | |
| Maximum Output Power | 10W | |
| Input Voltage | 230V, 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Phase | |
| Terminal Type | Clamp Terminal | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Driver Current | 250mA | |
| LED Voltage | 240V | |
| Number of Outputs | 5 | |
| Standards/Approvals | EN55015, EN61000-3-2, EN61347-1, EN61347-2-13, EN61547, EN62384, SELV | |
| Series | LEDlight MINIDIM | |
| Configuration | Encapsulated | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand Lumotech | ||
Output Voltage 20V, 40V | ||
Product Type LED Driver | ||
Maximum Output Power 10W | ||
Input Voltage 230V, 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Phase | ||
Terminal Type Clamp Terminal | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Driver Current 250mA | ||
LED Voltage 240V | ||
Number of Outputs 5 | ||
Standards/Approvals EN55015, EN61000-3-2, EN61347-1, EN61347-2-13, EN61547, EN62384, SELV | ||
Series LEDlight MINIDIM | ||
Configuration Encapsulated | ||
Primary Type AC-DC | ||
LEDlight 1-12VA MINIDIM Mains Dimmable LED Driver
The LEDlight MINIDIM series from Lumotech are a family of 12 W dimmable LED drivers. Designed for low-power general lighting applications the MINIDIM LED drivers come in a compact, enclosed package.
Adjustable current outputs enable the LEDlight MINIDIM drivers to provide flexibility in luminaire design. They also offer a range of features for system reliability.
Features of the LEDlight MINIDIM LED drivers:
Compact form factor
12 W power output
Low inrush current
Short-circuit protection
Overload and over voltage protection
Thermal protection
IP20 encapsulation
For use with trailing edge dimmers (a full list of compatible dimmers can be found on the Lumotech website)
Related links
- Lumotech IP20 5 Output LED Driver 40 V 250mA Phase LED Driver
- Lumotech IP20 5 Output LED Driver 32 V 700mA Phase LED Driver
- Lumotech IP20 5 Output LED Driver 32 V 1.4 A Potentiometer, PWM LED Driver
- Lumotech IP20 5 Output LED Driver 6 V 1.2A 1/10 V, PWM LED Driver
- Lumotech IP20 5 Output LED Driver 6 V 1.4A 1/10 V PWM LED Driver
- Inventronics IP20 1 Output LED Driver 51 V 250mA, 700 mA Linear / Area Constant Current - Non-Dimmable
- MEAN WELL IP67 1 Output LED Driver 40 W, 2A LED Driver
- MEAN WELL IP67 5 Output LED Driver 40 W, 2A LED Driver
