Lumotech IP20 5 Output LED Driver, 3V, 32 V, 12 W, 700mA Phase LED Driver

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
723-8713
Mfr. Part No.:
L05021
Manufacturer:
Lumotech
Find similar products by selecting one or more attributes.
Select all

Brand

Lumotech

Product Type

LED Driver

Output Voltage

3V, 32V

Maximum Output Power

12W

Input Voltage

230V ac, 240V ac

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

Phase

Input Voltage Type

AC

IP Rating

IP20

Operating Modes

Constant Current

LED Voltage

32V

Driver Current

700mA

Number of Outputs

5

Series

LEDlight MINIDIM

Standards/Approvals

EN55015, EN61000-3-2, EN61347-1, EN61347-2-13, EN61547, EN62384, ENEC05, SELV

Configuration

Encapsulated

Primary Type

AC-DC

Power Dissipation

10W

LEDlight 1-12VA MINIDIM Mains Dimmable LED Driver


The LEDlight MINIDIM series from Lumotech are a family of 12 W dimmable LED drivers. Designed for low-power general lighting applications the MINIDIM LED drivers come in a compact, enclosed package.

Adjustable current outputs enable the LEDlight MINIDIM drivers to provide flexibility in luminaire design. They also offer a range of features for system reliability.

Features of the LEDlight MINIDIM LED drivers:

Compact form factor

12 W power output

Low inrush current

Short-circuit protection

Overload and over voltage protection

Thermal protection

IP20 encapsulation

For use with trailing edge dimmers (a full list of compatible dimmers can be found on the Lumotech website)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy