Lumotech IP20 5 Output LED Driver, 42V, 6 V, 30 W, 1.4A 1/10 V, Potentiometer, PWM LED Driver
- RS Stock No.:
- 837-7838
- Mfr. Part No.:
- L05031
- Manufacturer:
- Lumotech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 837-7838
- Mfr. Part No.:
- L05031
- Manufacturer:
- Lumotech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumotech | |
| Product Type | LED Driver | |
| Output Voltage | 42V, 6V | |
| Maximum Output Power | 30W | |
| Input Voltage | 180V ac, 240V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 1/10 V, Potentiometer, PWM | |
| Input Voltage Type | AC | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Driver Current | 1.4A | |
| Operating Modes | Constant Current | |
| LED Voltage | 180V ac, 240V ac | |
| Series | L05031 | |
| Number of Outputs | 5 | |
| Standards/Approvals | CE, EN, ENEC, RoHS, SELV | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 350mW | |
| Select all | ||
|---|---|---|
Brand Lumotech | ||
Product Type LED Driver | ||
Output Voltage 42V, 6V | ||
Maximum Output Power 30W | ||
Input Voltage 180V ac, 240V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 1/10 V, Potentiometer, PWM | ||
Input Voltage Type AC | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Driver Current 1.4A | ||
Operating Modes Constant Current | ||
LED Voltage 180V ac, 240V ac | ||
Series L05031 | ||
Number of Outputs 5 | ||
Standards/Approvals CE, EN, ENEC, RoHS, SELV | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 350mW | ||
LEDlight LED Driver 110-240V Input
The LEDlight series of LED drivers, from Lumotech, provide high efficiency with a high power factor in a compact housing.
High efficiency LED drivers
High power factor: 0.9
SELV equivalent
Compact size
Thermal, short circuit, over voltage and open circuit protection
Related links
- Lumotech IP20 5 Output LED Driver 6 V 1.2A 1/10 V, PWM LED Driver
- Lumotech IP20 5 Output LED Driver 32 V 1.4 A Potentiometer, PWM LED Driver
- Lumotech IP20 LED Driver 6 V, 20 W
- Lumotech IP20 5 Output LED Driver 40 V 250mA Phase LED Driver
- Lumotech IP20 5 Output LED Driver 32 V 700mA Phase LED Driver
- RS PRO IP20 5 Output LED Driver 21 V 1.4A Dimmable
- eldoLED 4 Output LED Driver 31 V 1.4A 1/10 V, Potentiometer LED Driver
- Lumotech LED Driver 30W Output Constant Current Dimmable
